What’s new: Find the right parts faster with our redesigned experience

Learn more

Molex 503566-2500

Molex 503566-2500-TR750 0.30mm Pitch Easy-On FPC Connector, 25 Circuits, Mated Height 0.95mm

$ 0.78
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 503566-2500.

IHS

Datasheet2 pages7 years ago

Molex

Master Electronics

element14 APAC

Farnell

Inventory History

3 month trend:
-18.52%

CAD Models

Download Molex 503566-2500 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJP
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-11-27
Lifecycle StatusObsolete (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 years ago)

Related Parts

Solder pad 300μm 25pin Natural color 1.14mm FPC 200mA gold bottom SMD mount 3.8mm(height)
Conn FFC Connector SKT 23 POS 0.5mm Solder RA SMD Embossed T/R
Conn FFC/FPC Connector SKT 27 POS 0.3mm Solder RA SMD T/R
HIROSE ELECTRICFH39-25S-0.3SHW(10)
Conn FFC/FPC Connector SKT 25 POS 0.3mm Solder RA SMD T/R
HIROSE ELECTRICFH35C-25S-0.3SHW(50)
FFC FPC Connectors Horizontal Mounting Angle Gray 0.3 mm - Pitch 25 Positions
TE Connectivity1-2013496-0
Conn FPC Connector SKT 29 POS 0.3mm Solder RA SMD T/R
Mini USB, B-Receptacle, Right-Angle, Through Hole Solder Tails and Shell Tabs, Lead-Free
Molex 0.5mmpitch6p FPCsocket FPCConnector, FFC/FPC SMTseries, single row, surface, welding
TE Connectivity4-1734592-0
FFC / FPC Board Connector, 0.5 mm, 40 Contacts, Receptacle, Surface Mount Straight, Bottom
TE Connectivity1734592-8
TE Connectivity 1734592-8 FFC&FPC Connector Female Unshrouded 0.5mm Pitch
Rotary Backlock Connector 50V AC/DC 0.5A 10P 1 Row Right Angle Mounting Natural
TE Connectivity4-1734839-0
Ffc/Fpc Connector, 40 Contact(S), 1 Row(S), Female, Right Angle, Natural Insulator

Descriptions

Descriptions of Molex 503566-2500 provided by its distributors.

Molex 503566-2500-TR750 0.30mm Pitch Easy-On FPC Connector, 25 Circuits, Mated Height 0.95mm
Solder pad 300μm 25pin white 950μm FPC 200mA gold bottom SMD mount 2.85mm(height)
MOLEX - 503566-2500 - CONNECTOR, FPC, RECEPTACLE, 25 POSITION, 2ROW
0.3 Fpc E/O Hsg Assy 25Ckt Embstp Pkg |Molex 503566-2500-TR750
Reel of 750 - 0.3 FPC E/O Hsg Assy 25Ckt Embs
FFC/FPC Connector, 25 Contact(s), 1 Row(s), Female, Right Angle, 0.012 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator
0.3 FPC Easy-On HSG SMD 90° 25CKT
0.3 FPC E/O HSG ASSY 25CK STP PKG
CONNECTOR, FPC, RCPT, 25POS, 2ROW; Serie; CONNECTOR, FPC, RCPT, 25POS, 2ROW; Series:-; Gender:Receptacle; Pitch Spacing:0.3mm; No. of Contacts:25; No. of Rows:2; Contact Plating:Gold; FFC / FPC Thickness:0.2mm; Contact Termination:Surface Mount Right Angle

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 503566-2500-TR750
  • 5035662500