Molex 502584-0260

1 Tin 1.5mm -40℃~+105℃ Copper alloy Standing paste SMD, P=1.5mm Wire To Board Connector ROHS
$ 0.492
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 502584-0260.

Upverter

Datasheet2 pages3 years ago
Technical Drawing6 pages6 years ago

IHS

HQonline

Molex

element14 APAC

Inventory History

3 month trend:
+55.51%

CAD Models

Download Molex 502584-0260 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJP
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Conn Wire to Board RCP 2 POS 1.5mm Solder ST SMDCLIK-Mate T/R
1.25mm Pitch CLIK-Mate Wire-to-Board PCB Receptacle, Single Row, Vertical, Tin Plating, 2 Circuits
Conn Wire to Board RCP 2 POS 1.5mm Solder RA Side Entry SMDCLIK-Mate T/R
Conn, Rcpt, 2Pos, 1Row, 1.27Mm Rohs Compliant: Yes |Samtec RSM-102-02-L-S .
PCB Receptacle, Board-to-Board, 1.27 mm, 1 Rows, 2 Contacts, Through Hole Mount, SLM Series
PCB Receptacle, Board-to-Board, 1.27 mm, 1 Rows, 2 Contacts, Through Hole Mount, SMS Series

Descriptions

Descriptions of Molex 502584-0260 provided by its distributors.

1 Tin 1.5mm -40℃~+105℃ Copper alloy Standing paste SMD,P=1.5mm Wire To Board Connector ROHS
1.50mm Pitch, CLIK-Mate PCB Receptacle, Single Row, Surface Mount, Tin Plating, Positive Lock, with Pick-and-Place Polyimide Tape, 2 Circuits, Beige
Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, 0.059 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, Receptacle
Connector, Rcpt, 2Pos, 1Row, 1.5Mm; Connector Systems:Signal; Pitch Spacing:1.5Mm; No. Of Rows:1Rows; No. Of Contacts:2Contacts; Connector Mounting:Surface Mount; Product Range:Clik-Mate 502584 Series; Contact Material:Copper Alloy Rohs Compliant: Yes |Molex 502584-0260
Pitch mm = 1.5 / Contacts = 2 / Rows = 1 / Gender = Female / Body Orientation = Vertical / Mounting Type = SMD / Contact Material = Copper Alloy / Contact Plating = Tin / Shrouded = Yes / Mounting Pin Length mm = 1.05 / Current Rating A = 2 / Voltage Rating V = 100 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Flammability Rating = UL 94V-0 / Series = CLIK-Mate

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5025840260
  • 5025840260.