Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Samtec SLM-102-01-S-S

PCB Receptacle, Board-to-Board, 1.27 mm, 1 Rows, 2 Contacts, Through Hole Mount, SLM Series
$ 0.296
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec SLM-102-01-S-S.

Master Electronics

Datasheet1 page9 years ago
Datasheet1 page7 years ago

Farnell

Sager Electronics

Electro Sonic

Toby Electronics

Inventory History

3 month trend:
-27.56%

CAD Models

Download Samtec SLM-102-01-S-S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

PCB Receptacle, Board-to-Board, 1.27 mm, 1 Rows, 2 Contacts, Through Hole Mount, SMS Series
PCB Receptacle, Board-to-Board, 1.27 mm, 1 Rows, 2 Contacts, Through Hole Mount, SMS Series
1.20mm Pitch Pico-EZmate Receptacle Crimp Housing, Single Row, Friction Lock, 2 Circuits, Black
Board Connector, 2 Contact(s), 1 Row(s), Female, 0.059 inch Pitch, Crimp Terminal, Receptacle
Latch Holder,Receptacle 1 2pin Forked Beige SMD,P=1.5mm SMD mount 7.3mm(Length)*8.5mm(height)

Descriptions

Descriptions of Samtec SLM-102-01-S-S provided by its distributors.

PCB Receptacle, Board-to-Board, 1.27 mm, 1 Rows, 2 Contacts, Through Hole Mount, SLM Series
SLM - Samtec 1.27mm x 2.54mm Tiger Buy Low Profile Single Row Socket Strip, 4.57mm Profile
CONNECTOR, RCPT, 2POS, 1ROW, 1.27MM; Pitch Spacing:1.27mm; No. of Contacts:2Contacts; Gender:Receptacle; Product Range:SLM Series; Contact Termination Type:Through Hole; No. of Rows:1Rows; Contact Plating:Gold Plated Con

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SLM-102-01-S-S.
  • SLM10201SS