Molex 502578-1000

1.50mm Pitch, CLIK-Mate Plug Crimp Housing, Single Row, Positive Lock, 10 Circuits, Beige
$ 0.185
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 502578-1000.

Newark

Datasheet1 page5 years ago
Datasheet1 page9 years ago

TME

Molex

JRH Electronics

Master Electronics

Inventory History

3 month trend:
-5.68%

CAD Models

Download Molex 502578-1000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJP
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2012-06-08
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

1.50mm Pitch, CLIK-Mate Plug Crimp Housing, Single Row, Positive Lock, 8 Circuits, Beige
1.50mm Pitch, CLIK-Mate Plug Crimp Housing, Single Row, Positive Lock, 7 Circuits, Beige
Board Connector, 12 Contact(s), 1 Row(s), 0.059 inch Pitch, Locking, Beige Insulator, Plug
Board Connector, 12 Contact(s), 1 Row(s), 0.059 inch Pitch, Locking, Beige Insulator, Plug

Descriptions

Descriptions of Molex 502578-1000 provided by its distributors.

1.50mm Pitch, CLIK-Mate Plug Crimp Housing, Single Row, Positive Lock, 10 Circuits, Beige
Conn Housing PL 10 POS 1.5mm Crimp ST Cable Mount Natural CLIK-Mate™ Bag
Rectangular Connector Housings; 5025781000; MOLEX; 1; 10; 10; Beige
1.5mm 1x10P 10 1 P=1.5mm Housings (Wire To Board / Wire To Wire ) ROHS
15 WB SINGLE PLUG HSG 10CKT BEIG / Rectangular Connectors - Housings
Board Connector, 10 Contact(s), 1 Row(s), Male, 0.059 inch Pitch, Crimp Terminal, Locking, Beige Insulator, Plug
CLIK-Mate Housing, Plug, 10 Poles, 1 Rows, 1.5mm Pitch
CONNECTOR HOUSING, PLUG, 10POS, 1.5MM;
Headers & Wire Housings 1.50MM CLIK-MATE HSG 10P
Crimping Terminal Rubber Shell
1.5 W/B Single Plug Hsg 10Ckt Beige; Pitch Spacing:1.5Mm; No. Of Contacts:10Contacts; Gender:Plug; Product Range:Clik-Mate 502578 Series; Contact Termination Type:Crimp; No. Of Rows:1Rows; Contact Plating:-; Contact Material:-; Rohs Compliant: Yes |Molex 502578-1000

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 502578-1000.
  • 5025781000