Molex 502382-1270

Board Connector, 12 Contact(S), 1 Row(S), Female, Straight, 0.049 Inch Pitch, Surface Mount
$ 0.668
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 502382-1270.

Inventory History

3 month trend:
-13.91%

CAD Models

Download Molex 502382-1270 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMY
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2009-03-03
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

1.50mm Pitch CLIK-Mate™ Wire-to-Board PCB Receptacle, Single Row, Vertical, 12 Circuits
1.25mm Pitch CLIK-Mate WTB PCB Receptacle Single Row 90° Tin (Sn) Plating 12 Circuits
Latch Holder,Receptacle 1.5mm 1 12pin 2A 1¦Ìm SMD,P=1.5mm, 22.3mm*6.35mm
HIROSE ELECTRICDF19L-14P-1H(54)
1.0mm Pitch, Bd.-to-Cable/Bd.-to-FPC/Bd.-to-Micro-Coaxial Cable, -35 ℃ to 85 ℃, RoHS
HIROSE ELECTRICDF19G-14P-1H(54)
Board Connector, 14 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, Receptacle

Descriptions

Descriptions of Molex 502382-1270 provided by its distributors.

Board Connector, 12 Contact(S), 1 Row(S), Female, Straight, 0.049 Inch Pitch, Surface Mount
1.25mm Pitch CLIK-Mate Wire-to-Board PCB Receptacle, Single Row, Vertical, Tin Plating, 12 Circuits
Headers & Wire Housings 1.25 W/B Sgl S/T Rec Assy 12CktEmbsTpPkg
Conn Wire to Board RCP 12 POS 1.25mm Solder ST SMD Embossed T/R
Avnet Japan
Latch Holder,Receptacle 1.25mm 1 12pin 1A 1¦Ìm SMD,P=1.25mm
CONN, 12-pin Receptacle, 1.25mm, Vertical, Clik-Mate, SMT
NON-FULL REEL 502382-1270 125 WB SGL ST REC AS
Wire-To-Board/Wire-To-Wire Connector
Connector, Rcpt, 12Pos, 1Row, 1.25Mm; Connector Systems:Wire-To-Board; Pitch Spacing:1.25Mm; No. Of Rows:1Rows; No. Of Contacts:12Contacts; Connector Mounting:Surface Mount; Product Range:Clik-Mate 502382 Series; Gender:Receptacle Rohs Compliant: Yes |Molex 502382-1270

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5023821270