Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 502386-1270

Molex 1.25mmpitch12pSingle row female wire to board, CLIK-Mateseries, right angle, surface

$ 0.722
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 502386-1270.

Molex

Datasheet2 pages13 years ago
Technical Drawing5 pages13 years ago

HQonline

JRH Electronics

Newark

Farnell

Inventory History

3 month trend:
-9.92%

CAD Models

Download Molex 502386-1270 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMY
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Conn Wire to Board RCP 10 POS 1.25mm Solder RA Side Entry SMD CLIK-Mate T/R
Molex 1.25mmpitch14pSingle row female wire to board, CLIK-Mateseries, right angle, surface
Conn Wire to Board Receptacle 12 POS 1.5mm Solder RA Surface Mount
HIROSE ELECTRICDF19G-14P-1H(54)
Board Connector, 14 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, Receptacle

Descriptions

Descriptions of Molex 502386-1270 provided by its distributors.

Molex 1.25mmpitch12pSingle row female wire to board, CLIK-Mateseries, right angle, surface
1.25mm Pitch CLIK-Mate Wire-to-Board PCB Receptacle, Single Row, Right-Angle, Tin (Sn) Plating, 12 Circuits
Signal and Industrial Connectors; MOLEX; 502386-1270; Right Angle; MY; 1; Solder
CLIK-MATE SERIES 1.25MM 12 WAY 1 ROW RIGHT ANGLE PCB SOCKET SMNT WIRE TO BOARD
Conn Wire to Board RCP 12 POS 1.25mm Solder RA SMD Embossed T/R
Board Connector, 12 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, Receptacle
Headers & Wire Housings 1.25MM CLIK-MATE REC 12P RA SN
Headers&Wire Housings 1.25 SGL REC ASSY 12CT R/A
Wire-To-Board/Wire-To-Wire Connector
CONN, R/A RCPT, 12POS, 1ROW, 1.25MM, SMT;
CONN RCPT 12P 0.049 TIN SMD R/A
12P CLICKMATE 1,25MM RIGHTANGLE
CONN, R/A RCPT, 12POS, 1ROW, 1.25MM, SMT; Pitch Spacing:1.25mm; No. of Contacts:12Contacts; Gender:Receptacle; Product Range:CLIK-Mate 502386 Series; Contact Termination Type:Surface Mount; No. of Rows:1Rows; Contact Pla

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 502386-1270.
  • 5023861270