Molex 502380-0200

Connector Housing, Plug, 2 Contacts, 1 Row, 1.25 mm, 502380 Series, Polyester, CLIK-Mate, White
$ 0.098
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 502380-0200.

Upverter

Datasheet1 page5 years ago
Technical Drawing4 pages5 years ago

Newark

Sager Electronics

Molex

HQonline

Inventory History

3 month trend:
-6.90%

CAD Models

Download Molex 502380-0200 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJP
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2008-06-19
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

TE Connectivity / AMP487940-4
FFC & FPC Connectors FFC SLDR TAB CONT .050 CNT
TE Connectivity487940-3
Ffc&fpc Connectors Ffc Sdr Tab 100 Full; |Te Connectivity Amp 487940-3
TE Connectivity487923-4
Contact Amp Ffc/Fpc Connectors Pin Crimp; |Te Connectivity Amp 487923-4
TE Connectivity487923-1
FFC & FPC Connectors FFC SDR TAB 100 FULL SN-PB

Descriptions

Descriptions of Molex 502380-0200 provided by its distributors.

Connector Housing, Plug, 2 Contacts, 1 Row, 1.25 mm, 502380 Series, Polyester, CLIK-Mate, White
CLIK-Mate Plug Housing, 1.25mm Pitch, Single Row, Positive Lock, 2 Circuits, White
Conn Housing PL 2 POS 1.25mm Crimp ST Cable Mount White CLIK-Mate™ Bag
CONNECTOR, PLUG, 2POS, 1ROW, 1.25MM; Pitch Spacing: 1.25mm; No. of Contacts: 2Contacts; Gender: Plug; Product Range: CLIK-Mate 502380 Series; Contact Termination Type: Crimp; No. of Rows: 1Rows; Contact Plating: -; Contact Mate

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 502380-0200 .
  • 502380-0200.
  • 5023800200