TE Connectivity 487923-4

Contact Amp Ffc/Fpc Connectors Pin Crimp; |Te Connectivity Amp 487923-4
$ 0.124
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 487923-4.

IHS

Datasheet4 pages2 years ago

Master Electronics

TE Connectivity

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
+24.76%

CAD Models

Download TE Connectivity 487923-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.124
$ 0.052
Stock
6,609,747
436,344
Authorized Distributors
6
6
Gender
Male
Male
Pitch
1.27 mm
1.27 mm
Number of Positions
-
-
Termination
Solder
Solder
Mount
Through Hole
Through Hole
Contact Plating
Tin
Lead, Nickel, Tin
Housing Material
-
-
Contact Material
Bronze
Bronze
Actuator Material
-
-
Voltage Rating
-
-
Current Rating
1.5 A
1.5 A

Supply Chain

Introduction Date2011-08-17
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity487923-1
FFC & FPC Connectors FFC SDR TAB 100 FULL SN-PB
TE Connectivity / AMP487940-4
FFC & FPC Connectors FFC SLDR TAB CONT .050 CNT
TE Connectivity487940-3
Ffc&fpc Connectors Ffc Sdr Tab 100 Full; |Te Connectivity Amp 487940-3

Descriptions

Descriptions of TE Connectivity 487923-4 provided by its distributors.

Contact Amp Ffc/Fpc Connectors Pin Crimp; |Te Connectivity Amp 487923-4
FFC Connectors: High-density Board-to-Board, Wire-to-Board, Wire-to-Wire for Auto Assembly
FFC & FPC Connectors FFC,SLDR TAB CONTACT REEL OF 32000
CONTACT, PIN, SOLDER; Connector Type:FFC; CONTACT, PIN, SOLDER; Connector Type:FFC / FPC Contact; For Use With:AMP FFC/FPC Connectors; Contact Plating:Tin; Contact Gender:Pin; Contact Termination:Crimp; Connector Type:Contact; Leaded Process Compatible:Yes
FFC,SLDR TAB CONTACT,.050 CNT Contact Mating Area Plating Material: Tin (Sn) Contact Type: Pin Compatible With Wire & Cable Type: FFC Termination Method to Wire & Cable: Solder Tab Contact Base Material: Phosphor Bronze Tin (Sn) Pin FFC Solder Tab | Connector Contact | Part Number: 487923-4 | Internal Number: 487923-4 | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty