Molex 501876-4040

Conn Shrouded Header (4 Sides) HDR 40 POS 2mm Solder RA Thru-Hole iGrid™ Frame
$ 2.263
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 501876-4040.

Molex

Datasheet2 pages12 years ago
Datasheet1 page20 years ago

Master Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-0.24%

CAD Models

Download Molex 501876-4040 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJP
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-11-16
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

2.00mm Pitch MicroClasp Wire-to-Board Header, Dual Row, Right Angle, 40 Circuits
Conn Shrouded Header (4 Sides) HDR 40 POS 2mm Solder ST Top Entry Thru-Hole iGrid Tray
Conn Shrouded Header (4 Sides) HDR 34 POS 2mm Solder RA Side Entry Thru-Hole iGrid Tray
HIROSE ELECTRICDF11-30DP-2DS(24)
[Signalbee ] 2.0Mm Pitch, Double-Row Connector (Ul/Csa Compliant) |Hirose/hrs DF11-30DP-2DS(24)
HIROSE ELECTRICDF11-32DP-2DS(24)
[Signalbee ] 2.0Mm Pitch, Double-Row Connector (Ul/Csa Compliant) |Hirose/hrs DF11-32DP-2DS(24)
HIROSE ELECTRICDF11-30DP-2DS(52)
DF11 RoHS Compliant COMMERCIAL UL CSA Connector Header 50Cycles 30mOhm -40C~85C 2A
Connector Unshrouded Header 40 Position 2mm Solder Right Angle Thru-Hole Tray
Conn Shrouded Header (4 Sides) HDR 40 POS 2mm Solder ST Top Entry Thru-Hole iGrid Tray
HIROSE ELECTRICDF11-32DP-2DSA(24)
Conn Shrouded Header HDR 32 POS 2mm Solder ST Thru-Hole Tube

Descriptions

Descriptions of Molex 501876-4040 provided by its distributors.

Conn Shrouded Header (4 Sides) HDR 40 POS 2mm Solder RA Thru-Hole iGrid™ Frame
2.00mm Pitch, iGrid PCB Header, Dual Row, Right-Angle, Through Hole, Tin (Sn) Plating, Positive Lock, 40 Circuits, Tray, 3.20mm PC Tail Length, Natural
Board Connector, 24 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Natural Insulator, Plug
WTB CONN, HEADER, 40POS, 2ROW, 2MM; Pitch Spacing: 2mm; No. of Contacts: 40Contacts; Gender: Header; Product Range: iGrid 501876 Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Tin Plated Co

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5018764040