Molex 501864-3092

Molex 501864-3092 FFC & FPC Connectors, 0.5 FFC To Board Ra Type 30 Circuit, Embstppkg
$ 1.709
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 501864-3092.

Molex

Datasheet1 page13 years ago
Technical Drawing4 pages14 years ago
Datasheet4 pages17 years ago
Technical Drawing0 pages0 years ago

JRH Electronics

Farnell

element14 APAC

Master Electronics

Inventory History

3 month trend:
-1.49%

CAD Models

Download Molex 501864-3092 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJP
Introduction Date2008-12-09
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity3-1734592-0
0.5mm Pitch 30 Way Right Angle SMT Female FPC Connector; ZIF Bottom Contact
TE Connectivity3-1734839-0
TE Connectivity 0.5mm Pitch 30P FPC Connector, Single Row, Surface Mount, Solder
Molex 501864-3091 FFC & FPC Connectors, 0.5 FFC To Board Ra Type 30 Circuit, Embstppkg
FFC / FPC Board Connector, 30 Contacts, 1 Row, 0.5mm, Gold, SMT, Straight, 0.3mm, Copper Alloy
Easy-On Type FFC/FPC Connector, Right-Angle, Surface Mount, ZIF, Bottom Contact Style, 30 Circuits
TE Connectivity3-1734742-0
Conn FPC Connector SKT 30 POS 0.5mm Solder ST SMD Tape
FFC / FPC Board Connector, 30 Contacts, 1 Row, 0.5mm, Gold, SMT, Straight, 0.3mm, Copper Alloy
TE Connectivity2-1734742-4
TE Connectivity 0.5mm Pitch 24P FPC Connector, Double Row, Surface Mount, Solder
Molex 54132-3262 FFC & FPC Connectors, 0.5 FPC Hsg Assembly, ,btmw /Auplt32 Circuit,embstppkg

Descriptions

Descriptions of Molex 501864-3092 provided by its distributors.

Molex 501864-3092 FFC & FPC Connectors, 0.5 FFC To Board Ra Type 30 Circuit, Embstppkg
0.50mm Pitch Easy-On™ Type FFC-to-Board Connector, Receptacle Housing Assembly, Right Angle, SMT, without Grounding terminals, 30 Circuits
Solder pad 500μm 30pin Black 4.85mm FFC 500mA gold bottom SMD mount 23.1mm(Length)*8mm(height)
FFC / FPC Board Connector, 30 Contacts, 1 Row, 0.5mm, Bottom, Gold, SMT, Right Angle, 0.3mm, Solder
CONNECTOR, FFC, RECEPTACLE, 30 POSITION,; CONNECTOR, FFC, RECEPTACLE, 30 POSITION, 1ROW; Pitch Spacing:0.5mm; No. of Contacts:30Contacts; Gender:Receptacle; Product Range:-; Contact Termination Type:Surface Mount; Contact Position:Bottom; No. of Rows:1 Row; No. of Rows:1Rows

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 501864-3092.
  • 5018643092