Molex 501786-3092

FFC / FPC Board Connector, 30 Contacts, 1 Row, 0.5mm, Gold, SMT, Straight, 0.3mm, Copper Alloy
$ 1.655
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 501786-3092.

Molex

Datasheet1 page13 years ago
Technical Drawing4 pages15 years ago
Datasheet4 pages17 years ago
Technical Drawing0 pages0 years ago

element14 APAC

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.38%

CAD Models

Download Molex 501786-3092 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJP
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-02-05
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Molex 501864-3092 FFC & FPC Connectors, 0.5 FFC To Board Ra Type 30 Circuit, Embstppkg
TE Connectivity3-1734592-0
0.5mm Pitch 30 Way Right Angle SMT Female FPC Connector; ZIF Bottom Contact
TE Connectivity3-1734839-0
TE Connectivity 0.5mm Pitch 30P FPC Connector, Single Row, Surface Mount, Solder
TE Connectivity2-1734742-4
TE Connectivity 0.5mm Pitch 24P FPC Connector, Double Row, Surface Mount, Solder
Molex 54132-3262 FFC & FPC Connectors, 0.5 FPC Hsg Assembly, ,btmw /Auplt32 Circuit,embstppkg
Conn FFC/FPC Connector SKT 36 POS 0.5mm Solder ST SMD Easy-On™ T/R

Descriptions

Descriptions of Molex 501786-3092 provided by its distributors.

FFC / FPC Board Connector, 30 Contacts, 1 Row, 0.5mm, Gold, SMT, Straight, 0.3mm, Copper Alloy
FFC/FPC Connector, 30 Contact(s), 1 Row(s), Straight, 0.020 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle
Molex 501786-3092 FFC & FPC Connectors, 0.5 FFC To Board St Type 30 Circuit,embstppkg
Easy-On FFC/FPC-to-Board Connector, 0.50mm Pitch, Receptacle Housing Assembly, Vertical, Surface Mount, without Grounding Terminals, Separated Gold (Au) Plating, 30 Circuits
CONNECTOR, FFC, RECEPTACLE, 30 POSITION,; CONNECTOR, FFC, RECEPTACLE, 30 POSITION, 1ROW; Product Range:-; Gender:Receptacle; Pitch Spacing:0.5mm; No. of Contacts:30; No. of Rows:1; Contact Plating:Gold; FFC / FPC Thickness:0.3mm; Contact Termination Type:Surface Mount

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 501786-3092.
  • 5017863092