Molex 501527-0530

Conn Board to Board RCP 50 POS 0.4mm Solder ST Top Entry SMD SlimStack™ T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 501527-0530.

Molex

Datasheet2 pages13 years ago
Technical Drawing6 pages13 years ago

Factory Futures

Master Electronics

Farnell

element14 APAC

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginJP
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2013-01-21
Lifecycle StatusObsolete (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

Board Connector, 50 Contact(S), 2 Row(S), Female, Straight, 0.016 Inch Pitch, Surface Mount
Board to Board & Mezzanine Connectors 0.4 BtB Rec Hsg Assy 50Ckt EmbsTp Pkg
Board To Board & Mezzanine Connectors 0.4 B/B Rec Assy 50C Ssy 50Ckt Embstp Pkg
HIROSE ELECTRICFX12B-60S-0.4SV
CONN RCPT 60POS SMD GOLD / 60 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold
Board to Board & Mezzanine Connectors 0.40 mm Micro Blade & Beam Ultra Fine Pitch Socket
Board to Board & Mezzanine Connectors 0.40 mm Micro Blade & Beam Ultra Fine Pitch Socket

Descriptions

Descriptions of Molex 501527-0530 provided by its distributors.

Conn Board to Board RCP 50 POS 0.4mm Solder ST Top Entry SMD SlimStack™ T/R
Board To Board & Mezzanine Connectors .4Mm 50P V Recpt 1.30Mm Stack Hght
Board Stacking Connector, 50 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle
0.40mm SlimStack B2B Receptacle; SMT; DR; Vert; w/
STACKING BOARD CONN, RCPT, 50POS, 2ROW;
.4 BTB REC ASSY W/COVER 50CKT EMBSTPPKG
0.40mm Pitch SlimStack Board-to-Board Receptacle, Surface Mount, Dual Row, Vertical, 1.30mm Stacking Height, with Solder Tabs, with Metal Cover, 50 Circuits
RECEPTACLE, 0.4 BTB DUAL ROW 50CKT; Series:501527; Pitch Spacing:0.4mm; No. of Rows:2; No. of Contacts:50; Gender:Receptacle; Contact Termination:Solder; Contact Plating:Gold; Contact Material:Phosphor Bronze; Connector Type:Stacking; Lead Spacing:0.4mm; No. of Ways:50; Termination Method:Solder

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 05015270530
  • 501527-0530-C
  • 5015270530