Molex 50-84-1040-P

Header; Connector Type: Plug & Socket; Gender: Plug; No. of Contacts: 4; Series: MLX; Body Material: Nylon 6/6; No....
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 50-84-1040-P.

Farnell

Datasheet1 page11 years ago

Electro Sonic

Inventory History

3 month trend:
-2.78%

Related Parts

TE Connectivity1-480702-2
Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity1-480702-1
Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity350779-4
Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Plug
Rectangular Power Connector, 3 Contact(s), Male and Female, Crimp Terminal, Plug
Rectangular Power Connector, 3 Contact(s), Male and Female, Crimp Terminal, Plug
Rectangular Power Connector, 4 Contact(s), Male and Female, Crimp Terminal, Plug

Descriptions

Descriptions of Molex 50-84-1040-P provided by its distributors.

Header; Connector Type:Plug & Socket; Gender:Plug; No. of Contacts:4; Series:MLX; Body Material:Nylon 6/6; No. of Rows:1; Pitch Spacing:0.084" ;RoHS Compliant: Yes
Plug,Socket 1 4pin
CONN PLUG 4POS .084
4CKT PLUG HOUSING
CONNECTOR HOUSING, PLUG, 4POS; Product Range:MLX 42021 Series; Gender:Plug; No. of Positions:4Positions; Pitch Spacing:6.35mm; For Use With:Molex 1189/1190/1380/1381/1433/1434/1973/2151/2273/2870/2871/4272/4550/6271 Seri

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC