
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Verical | 476030001 | 611 | 15 | |||||||||
| JRH Electronics | 47603-0001 | 5,600 | 700 | 3h | ||||||||
| TME | MX-47603-0001 | 611 | 1 | 5h | ||||||||
| Newark | 47603-0001 | 0 | 1400 | Tape & Reel | ||||||||
| RS (Formerly Allied Electronics) | 47603-0001 | 0 | 700 | Bulk | 8h |
Download Molex 47603-0001 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Molex 47603-0001 provided by its distributors.
Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names: