Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 46114-4161

Conn Wire to Board RCP 4Power/16Signal POS 1.27mm/12mm Press Fit ST Thru-Hole Tube
$ 7.85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 46114-4161.

IHS

Datasheet3 pages9 years ago

Molex

Master Electronics

Farnell

element14 APAC

Inventory History

3 month trend:
+0.66%

CAD Models

Download Molex 46114-4161 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginCN
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2008-05-29
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

HARWIN 1.27mmpitch20pDouble row female Bus bar, right angle, Through hole mounting
PCB Receptacle, Wire-to-Board, 1.27 mm, 2 Rows, 20 Contacts, Solder, Tiger Eye SFML Series
Amphenol Communications Solutions20021311-00020T4LF
Minitek127®, receptacle, vertical, DIP, 0.25μm (10μin) Gold, 2x10 positions
PCB Receptacle, Wire-to-Board, 1.27 mm, 2 Rows, 20 Contacts, Solder, Tiger Eye SFM Series
PCB Receptacle, Board-to-Board, Wire-to-Board, 1.27 mm, 2 Rows, 20 Contacts, Through Hole Mount
HARWIN 1.27mmpitch20pDouble row female Bus bar, right angle, Through hole mounting

Descriptions

Descriptions of Molex 46114-4161 provided by its distributors.

Conn Wire to Board RCP 4Power/16Signal POS 1.27mm/12mm Press Fit ST Thru-Hole Tube
1.27mm, 12.00mm Pitch, EXTreme LPHPower Receptacle Header, Vertical, 4 Power Contacts, 16 Signal Contacts, Select Gold (Au) Plating, without BMI Guides
Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Press Fit Terminal, Locking, Black Insulator, Receptacle
Backplane Connector, Receptacle Header, 4Power/16Signal; Rango De Producto:Serie 46114; Conector, Tipo:Backplane; Género:Receptáculo Eléctrico; Núm. De Contactos:14; Espaciado, Paso:1.27Mm; Núm. De Filas:2; Paso De Fila:- |Molex 46114-4161
CONN, RCPT, 20POS, 2ROW, TH; Pitch Spacing:-; No. of Contacts:20Contacts; Gender:Receptacle; Product Range:EXTreme LPHPower 46114 Series; Contact Termination Type:Through Hole; No. of Rows:2Rows; Contact Plating:Gold Pla

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0461144161
  • 461144161