Samtec SFML-110-T1-S-D

PCB Receptacle, Wire-to-Board, 1.27 mm, 2 Rows, 20 Contacts, Solder, Tiger Eye SFML Series
$ 2.629
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec SFML-110-T1-S-D.

Samtec

Datasheet2 pages9 years ago
Technical Drawing4 pages9 years ago

Master Electronics

Farnell

Electro Sonic

element14 APAC

Inventory History

3 month trend:
+273%

CAD Models

Download Samtec SFML-110-T1-S-D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.629
$ 2.72
$ 2.72
Stock
13,608
27
27
Authorized Distributors
6
6
6
Gender
Receptacle
Female
Female
Pitch
1.27 mm
1.27 mm
1.27 mm
Number of Positions
20
-
-
Number of Rows
2
2
2
Mount
Through Hole
Through Hole
Through Hole
Contact Plating
Gold
Gold
Gold
Housing Material
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

PCB Receptacle, Board-to-Board, Wire-to-Board, 1.27 mm, 2 Rows, 20 Contacts, Through Hole Mount
HARWIN 1.27mmpitch20pDouble row female Bus bar, right angle, Through hole mounting
Board Connector, 20 Contact(S), 2 Row(S), Female, Straight, 0.05 Inch Pitch, Solder Terminal,
PCB Receptacle, Board-to-Board, 1.27 mm, 2 Rows, 16 Contacts, Through Hole Mount, SMS Series
PCB Receptacle, Board-to-Board, Wire-to-Board, 1.27 mm, 2 Rows, 16 Contacts, Through Hole Mount
Amphenol Communications Solutions20021311-00020T4LF
Minitek127®, receptacle, vertical, DIP, 0.25μm (10μin) Gold, 2x10 positions

Descriptions

Descriptions of Samtec SFML-110-T1-S-D provided by its distributors.

PCB Receptacle, Wire-to-Board, 1.27 mm, 2 Rows, 20 Contacts, Solder, Tiger Eye SFML Series
PCB RCPT, 20POS, 2ROW, 1.27MM, THT; Pitch Spacing: 1.27mm; No. of Contacts: 20Contacts; Gender: Receptacle; Product Range: -; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Gold Plated Contacts; Co
RECEPTACLE, 1.27MM, THRU HOLE, 20WAY; Pitch Spacing:1.27mm; No. of Rows:2; No. of Contacts:20; Gender:Receptacle; Contact Termination:Through Hole Vertical; Contact Plating:Gold; Contact Material:Phosphor Bronze; SVHC:No SVHC (20-Jun-2011); Colour:Black; Connector Type:Rectangular; Connector Type:Board to Board; Contact Material:Phosphor Bronze; Contact Plating:Gold; Contact Resistance:15mohm; Current Rating:2A; Insulator Material:LCP; Lead Spacing:1.27mm; No. of Mating Cycles:10000; No. of Ways:20; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Row Pitch:1.27mm; Termination Method:Solder; Voltage Rating V AC:350V

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SFML 110T1SD
  • SFML-110-T1-S-D.
  • SFML110T1SD