Samtec SFM-110-01-L-D

PCB Receptacle, Wire-to-Board, 1.27 mm, 2 Rows, 20 Contacts, Solder, Tiger Eye SFM Series
$ 2.009
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec SFM-110-01-L-D.

HQonline

Technical Drawing4 pages6 years ago

Master Electronics

Samtec

element14 APAC

Farnell

Inventory History

3 month trend:
+31.36%

CAD Models

Download Samtec SFM-110-01-L-D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.009
$ 3.064
$ 3.064
Stock
47,885
21,685
21,685
Authorized Distributors
6
6
6
Gender
Receptacle
Receptacle
Receptacle
Pitch
1.27 mm
1.27 mm
1.27 mm
Number of Positions
-
-
-
Number of Rows
2
2
2
Mount
Through Hole
-
-
Contact Plating
Gold
Gold
Gold
Housing Material
-
Polymer
Polymer

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Amphenol Communications Solutions20021311-00020T4LF
Minitek127®, receptacle, vertical, DIP, 0.25μm (10μin) Gold, 2x10 positions
Board Connector, 20 Contact(S), 2 Row(S), Female, Straight, 0.05 Inch Pitch, Solder Terminal,
PCB Receptacle, Locking Clip, Board-to-Board, 1.27 mm, 2 Rows, 20 Contacts, Through Hole Mount
HARWIN 1.27mmpitch20pDouble row female Bus bar, right angle, Through hole mounting
Samtec 1.27mm Pitch 14-Pin Dual Row Receptacle, Board-to-Board, SFM Series, Right Angle, TH
Amphenol Communications Solutions20021311-00016T4LF
Conn Socket Strip RCP 16 POS 1.27mm Solder ST Thru-Hole Tube

Descriptions

Descriptions of Samtec SFM-110-01-L-D provided by its distributors.

PCB Receptacle, Wire-to-Board, 1.27 mm, 2 Rows, 20 Contacts, Solder, Tiger Eye SFM Series
Conn Socket Strip SKT 20 POS 1.27mm Solder ST Top Entry Thru-Hole TIGER EYE™ Tube
Samtec 1.27mmpitch20pDouble row female Board to Board, SFMseries, right angle, Through hole mounting
"High-Reliability Tiger Eye™ Socket Strips
Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, Socket
SAMTEC - SFM-110-01-L-D - BUCHSE, 1.27MM, 2X10KONT
Connector, RCPT, 20POS, 2ROW, 1.27MM;
MICRO SOCKET STRIP .050"" (1,27MM)
1.27mm 1.27mm Double Row Tin 3.2A 20P -55鈩儈+125鈩 Copper Beryllium 250V Direct Insert 4.57mm Square Hole Plugin,P=1.27mm Female Headers ROHS

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SFM-110-01-L-D .
  • SFM-110-01-L-D..
  • SFM11001LD
  • SFM11001LD .