Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Samtec SFM-110-01-S-D-A

PCB Receptacle, Board-to-Board, Wire-to-Board, 1.27 mm, 2 Rows, 20 Contacts, Through Hole Mount
$ 2.99
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec SFM-110-01-S-D-A.

Electro Sonic

Technical Drawing4 pages8 years ago
Datasheet2 pages8 years ago

Samtec

Master Electronics

element14 APAC

Sager Electronics

Inventory History

3 month trend:
-43.98%

CAD Models

Download Samtec SFM-110-01-S-D-A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.99
$ 2.114
Stock
8,676
29,041
Authorized Distributors
6
6
Gender
Receptacle
Receptacle
Pitch
1.27 mm
1.27 mm
Number of Positions
20
-
Number of Rows
2
2
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold
Housing Material
Polymer
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

PCB Receptacle, Locking Clip, Board-to-Board, 1.27 mm, 2 Rows, 20 Contacts, Through Hole Mount
PCB Receptacle, Board-to-Board, Wire-to-Board, 1.27 mm, 2 Rows, 20 Contacts, Through Hole Mount
PCB Receptacle, Wire-to-Board, 1.27 mm, 2 Rows, 20 Contacts, Solder, Tiger Eye SFML Series
Amphenol Communications Solutions20021311-00020T4LF
Conn Socket Strip Receptacle 20 POS 1.27mm Solder ST Through Hole
Board Connector, 20 Contact(S), 2 Row(S), Female, Straight, 0.05 Inch Pitch, Solder Terminal,
HARWIN 1.27mmpitch20pDouble row female Bus bar, right angle, Through hole mounting

Descriptions

Descriptions of Samtec SFM-110-01-S-D-A provided by its distributors.

PCB Receptacle, Board-to-Board, Wire-to-Board, 1.27 mm, 2 Rows, 20 Contacts, Through Hole Mount
Conn Socket Strip SKT 20 POS 1.27mm Solder ST Top Entry Thru-Hole TIGER EYE™ Tube
"High-Reliability Tiger Eye™ Socket Strips
Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, Socket
1.27mm 1.27mm Double Row Tin 3.2A -55鈩儈+125鈩 250V 20P Direct Insert 4.57mm Plugin,P=1.27mm Female Headers ROHS
SAMTEC - SFM-110-01-S-D-A - BUCHSE, 1.27MM, 2X10KONT
Samtec 1.27mmpitch20pDouble row female High reliability female header, SFMseries, right angle, Through hole mounting
MICRO SOCKET STRIP .050"" (1,27MM)
SOCKET STRIP 1.27MM 10POS 1ROW

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SFM11001SDA