Molex 45970-4185

Board Connector, 320 Contact(s), 10 Row(s), Male, Straight, Surface Mount Terminal, Plug
$ 31.871
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 45970-4185.

IHS

Datasheet6 pages3 years ago

Molex

element14 APAC

Newark

Inventory History

3 month trend:
-1.38%

CAD Models

Download Molex 45970-4185 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Board Connector, 320 Contact(s), 10 Row(s), Male, Straight, Surface Mount Terminal, Plug
Board Connector, 240 Contact(s), 8 Row(s), Male, Straight, Surface Mount Terminal, Plug
Amphenol Communications Solutions74213-102
Board Stacking Connector, 240 Contact(s), 8 Row(s), Male, Straight, Surface Mount Terminal
Board Connector, 300 Contact(s), 10 Row(s), Male, Straight, Surface Mount Terminal, Plug
1.27mm 8 240P Standing paste SMD,P=1.27mm Board-to-Board and Backplane Connector ROHS
Amphenol Communications Solutions74213-102LF
240 Position BGA Plug, 0mm Component Height, 1.27mm x 1.27mm Array, Lead-free

Descriptions

Descriptions of Molex 45970-4185 provided by its distributors.

Board Connector, 320 Contact(s), 10 Row(s), Male, Straight, Surface Mount Terminal, Plug
Board to Board & Mezzanine Connectors 1.27MM SEARAY PLUG 8ROW 320P 3.5MM SH
1.27mm Pitch, SEARAY Plug, 320 Circuits, 2.00mm Unmated Height, 8 Rows, with Pegs, Solder Charge Lead-Free
Conn Board to Board PL 320 POS 1.27mm Solder ST SMD Embossed T/R
High Density Array,Male 1.27mm 8 320pin 7mm,8mm,8.5mm,9.5mm,10mm 5.61mm 760nm SMD,P=1.27mm 57.37mm*12.14mm
POLARIZED Rectangular Connector Array
SeaRay Plug Assy 08x40x1.9 Tin Reel
MEZZANINE CONN, HDR, 320POS, 8ROW/1.27MM;
CONN HD ARRAY PLUG 320P SMD GOLD
Connector, Stacking, Hdr, 320Pos, 8Row; Mezzanine Connector Type:Header; Pitch Spacing:1.27Mm; No. Of Rows:8Rows; No. Of Contacts:320Contacts; Connector Mounting:Surface Mount; Contact Material:Copper Alloy; Gender:Header Rohs Compliant: Yes |Molex 45970-4185

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0459704185
  • 459704185
  • 459704185.