Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 44472-2452

Pin Header, 24 Contacts, 2 Rows, 4.2mm, Matte Tin, 11A, Straight, Shrouded, Copper Alloy, THT
$ 5.096
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 44472-2452.

Master Electronics

Datasheet2 pages11 years ago

IHS

element14

JRH Electronics

Electro Sonic

Inventory History

3 month trend:
+8.58%

CAD Models

Download Molex 44472-2452 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 5.096
$ 2.955
Stock
4,319
1,110
Authorized Distributors
6
4
Gender
Male
Male
Pitch
4.191 mm
4.191 mm
Number of Contacts
24
24
Number of Rows
2
2
Mount
Through Hole
Through Hole
Termination
Solder
Solder
Orientation
Vertical
Vertical
Contact Plating
Tin
Tin
Housing Material
Nylon
Nylon
Contact Material
-
-

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1997-05-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

Pin Header, 24 Contacts, 2 Rows, 4.2mm, Gold, 9A, Straight, Shrouded, Brass, Wire-to-Board, THT
Pin Header, 24 Contacts, 2 Rows, 4.2mm, Tin, 9A, Straight, Shrouded, Brass, Wire-to-Board, THT
Connector Wire to Board Header 24 Position 4.2mm Solder Straight Thru-Hole Tray
TE Connectivity2-1586041-4
VAL-U-LOK 24 Position 4.2 mm Dual Row Wire to Board Right Angle Shrouded Header
TE Connectivity2-1586585-2
Conn Wire to Board HDR 22 POS 4.2mm Solder ST Thru-Hole 22 Terminal 1 Port Box/Tray
TE Connectivity2-1586585-0
Conn Wire to Board HDR 20 POS 4.2mm Solder ST Thru-Hole 20 Terminal 1 Port Box/Tray

Descriptions

Descriptions of Molex 44472-2452 provided by its distributors.

Pin Header, 24 Contacts, 2 Rows, 4.2mm, Matte Tin, 11A, Straight, Shrouded, Copper Alloy, THT
Conn Wire to Board HDR 24 POS 4.2mm Solder ST Top Entry Thru-Hole Mini-Fit Tray
Rectangular Power Connector, 24 Contact(S), Male, Solder Terminal, Receptacle
Mini-Fit Jr. Connectors 4.2MM 24CKT VERT DUAL ROW HEADER
24pin 4.2mm 2 4.2mm Header,Locking Ramp 11A 2.54μm tin Through hole mounting
Pin and Socket Header PCB - Vertical 24P
PLUG & SOCKET CONN, HEADER, 24POS, 4.2MM
CONN, HEADER, 24POS, 2ROW, 4.2MM, TH;
MINIFIT HCS DR VPEGS V-2 DH 24 MINIFIT HCS JR. HDR
CONN WTB HDR 24-POS 4.2MM TH-HOLE MINI-FIT
Mini-Fit HCS Header, 4.20mm Pitch, Dual Row, Vertical, with Snap-in Plastic Peg PCB Lock, 24 Circuits, Nylon 6/6 94V-2, Matte Tin (Sn) Plating, with Drain Holes

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0444722452
  • 444722452