Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 44472-2453

24pin 4.2mm 2 4.2mm Header,Locking Ramp 11A 2.54μm tin Through hole mounting 6.9mm(height)
$ 2.955
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 44472-2453.

Master Electronics

Datasheet2 pages11 years ago

IHS

JRH Electronics

Molex

Newark

Inventory History

3 month trend:
+9.73%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.955
$ 5.096
Stock
1,110
4,319
Authorized Distributors
4
6
Gender
Male
Male
Pitch
4.191 mm
4.191 mm
Number of Contacts
24
24
Number of Rows
2
2
Mount
Through Hole
Through Hole
Termination
Solder
Solder
Orientation
Vertical
Vertical
Contact Plating
Tin
Tin
Housing Material
Nylon
Nylon
Contact Material
-
-

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1997-05-01
Lifecycle StatusNRND (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusNOT RECOMMENDED FOR NEW DESIGN (Last Updated: 2 weeks ago)

Related Parts

Pin Header, 24 Contacts, 2 Rows, 4.2mm, Tin, 9A, Straight, Shrouded, Brass, Wire-to-Board, THT
Connector Wire to Board Header 24 Position 4.2mm Solder Straight Thru-Hole Tray
39-29-9242 Molex Headers & Wire Housings 24 CKT VERT HEADER datasheet, inventory, & pricing.
TE Connectivity2-1586585-4
Conn Wire to Board HDR 24 POS 4.2mm Solder ST Thru-Hole Tray
TE Connectivity2-1586041-4
VAL-U-LOK 24 Position 4.2 mm Dual Row Wire to Board Right Angle Shrouded Header
TE Connectivity2-1586585-2
Conn Wire to Board HDR 22 POS 4.2mm Solder ST Thru-Hole 22 Terminal 1 Port Box/Tray

Descriptions

Descriptions of Molex 44472-2453 provided by its distributors.

24pin 4.2mm 2 4.2mm Header,Locking Ramp 11A 2.54μm tin Through hole mounting 6.9mm(height)
Mini-Fit HCS Header, 4.20mm Pitch, Dual Row, Vertical, with Snap-in Plastic Peg PCB Lock, 24 Circuits, PA Polyamide Nylon 6/6 94V-0, with Drain Holes
PCB Connector; Series:Mini-Fit HCS; Pitch Spacing:4.2mm; Contact Termination:Through Hole; No. of Contacts:24; No. of Rows:2; Gender:Header; Contact Material:Copper Alloy; Contact Plating:Tin; Connector Type:Plug & Socket

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 044472-2453
  • 0444722453
  • 444-72-2453
  • 444722453