Descriptions of Molex 39-29-6248 provided by its distributors.
Pin Header, 24 Contacts, 2 Rows, 4.2mm, Gold, 9A, Straight, Shrouded, Brass, Wire-to-Board, THT
Conn Wire to Board HDR 24Power POS 4.2mm Solder ST Top Entry Thru-Hole Mini-Fit Jr Bag
Mini-Fit Jr 5566 ROHS3Compliant Gold Solder Connector Header 30.0muin 0.76mum
Header Connector, pcb Mount, plug,24 Conta; |Molex 39-29-6248
Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 24 Circuits, without Snap-in Plastic Peg PCB Lock, Gold, Natural
Rectangular Power Connector, 24 Contact(s), Male, Solder Terminal
Mini-Fit Jr. Connectors 24 CKT VERT HEADER
CONN Header Molex 0039296248 24 TH Verti
Headers&Wire Housings 24 CKT VERT HEADER
Pin and Socket Header PCB - Vertical 24P
Headers & Wire Housings MINI-FIT JR HDR 24P 94V-0 30AU
24pin 4.2mm 2 4.2mm Header£¬Locking Ramp 9A 760nm gold Through hole mounting 9.6012mm(width)*11mm(height)
HEADER, MINI-FIT, VERT, 4.2MM, 24WAY
Cross Referenced to MOLEX - Part MOL39-29-6248
A-5566-24AGS-2 | Molex Incorporated 39-29-6248
CONN HEADER 24POS 4.2MM VERT GOL
CONN, PCB HDR, 24POS, 2ROW, 4.2MM, THT;
CONN,HDR,2X12,THT,VERT ,SHROUDED,4.2MM