Molex 44248-0030

Modular Connectors / Ethernet Connectors 8Pos R/A Smt 4 Ports Low Profile
$ 13.69
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 44248-0030.

IHS

Datasheet6 pages9 years ago

HQonline

Farnell

Molex

Master Electronics

Inventory History

3 month trend:
+11.92%

CAD Models

Download Molex 44248-0030 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2000-06-02
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Modular Connectors / Ethernet; MOLEX; 43860-0001; Through Hole; 1; Gold; Right Angle
Modular Jack, Right-Angle, Low Profile, Inverted, Shielded, Offset Panel Grounding Tabs, 8/8
Modular Connectors / Ethernet Connectors MDJCK 8/8 RA LOPRO INVERTED
Amphenol Communications SolutionsRJHSE5380
Modular Jack - Right Angle, Input Output Connectors 8P8C, RA, Shield, Without LEDs.
AmphenolRJSAE538A02
RJ Connector, 8+8 Contact(s), Female, Right Angle, Solder Terminal, Mounting Flange, Jack
Amphenol Communications SolutionsRJHSE5481
Modular Connector, RJ45 Jack, 1 x 1 (Port), 8P8C, Panel Mount, Through Hole Mount

Descriptions

Descriptions of Molex 44248-0030 provided by its distributors.

Modular Connectors / Ethernet Connectors 8Pos R/A Smt 4 Ports Low Profile
Modular Connectors / Ethernet Connectors MDJCK 8/8 RA LOPRO INVERTED
RJ45 CONNECTOR, JACK, 8P8C, 4PORT, TH; Modular Connector Type:RJ45 Jack; Port Configuration:1 x 4, Ganged; No. of Positions / Loaded Contacts (per Port):8P8C; LAN Category:Cat3; IP Rating:-; Connector Mounting:Through Hole Mount; Connector Orientation:Right Angle; Shielding:Shielded; Magnetics:Without Magnetics; LEDs:Without LED; Light Pipes:With Light Pipe; Product Range:44248 Series; SVHC:No SVHC (15-Jan-2019); Connector Type:RJ45; Contact Material:Phosphor Bronze; Contact Plating:Gold Plated Contacts; Contact Termination Type:Through Hole; Gender:Jack; No. of Contacts:8Contacts; No. of Ports:4Ports; No. of Positions:8Ways
Cat3 Rj45 Modular Jack, 8 Position, 4 Port; Conector, Tipo:Rj45; Rango De Producto:Serie 44248; Género:Jack; Núm. De Contactos:8; Núm. De Posiciones:8; Núm. De Puertos:4; Categoría Lan:Cat3; Contacto, Chapado:Dorado |Molex 44248-0030

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0442480030
  • 44248-0030 .
  • 44248-0030 ..
  • 442480030