Molex 43860-0010

Modular Connector Jack 8P8C RJ45 Ethernet Right Angle Shielded EMI Finger Cat3
$ 2.177
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 43860-0010.

TME

Datasheet5 pages8 years ago

Molex

Farnell

JRH Electronics

Master Electronics

Inventory History

3 month trend:
-12.30%

CAD Models

Download Molex 43860-0010 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1999-08-05
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Modular Connectors / Ethernet; MOLEX; 43860-0001; Through Hole; 1; Gold; Right Angle
Modular Connectors / Ethernet Connectors MDJCK 8/8 RA LOPRO INVERTED
Modular Jack, Right-Angle, Low Profile, Inverted, Shielded, No Panel Grounding Tabs, 8/8, Tray
Amphenol Communications SolutionsRJHSE5380
Modular Jack - Right Angle, Input Output Connectors 8P8C, RA, Shield, Without LEDs.
Amphenol Communications SolutionsRJHSE5481
Modular Connector, RJ45 Jack, 1 x 1 (Port), 8P8C, Panel Mount, Through Hole Mount
Amphenol Communications SolutionsRJHSE5085
Modular Jack - Right Angle, Input Output Connectors 8P8C, RA, Without Shield, With LEDs.

Descriptions

Descriptions of Molex 43860-0010 provided by its distributors.

Modular Connector Jack 8P8C RJ45 Ethernet Right Angle Shielded EMI Finger Cat3
Modular Connectors / Ethernet; MOLEX; 43860-0010; Through Hole; 1; Gold; Right Angle
Modular Connectors / Ethernet Connectors MDJCK 8/8 RA LOPRO INVERTED
BEAU Modular Conn/Ethernet Conn RA 8/8 INVERTED
Ethernet Connectors / Modular Connectors (RJ45 RJ11) ROHS
Modular Jack, Right-Angle, Low Profile, Inverted, Shielded, All Panel Grounding Tabs, Lightpipes, 8/8
Modular Jack Temperature range: -40 ... +85 °C Category: Cat.3 Contact material: Au Shielding: Shielded Termination type: THT Poles: 8 Rated voltage: 150 VAC / 56.5 VDC
Jack, Rj45, R/A, 8/8; Modular Connector Type:Rj45 Jack; Port Configuration:1 X 1 Port; No. Of Positions/Loaded Contacts (Per Port):8P8C; Lan Category:Cat3; Ip Rating:-; Connector Mounting:Through Hole Mount; Connector Rohs Compliant: Yes |Molex 43860-0010

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0438600010
  • 43860-0010.
  • 43860-0010..
  • 438600010