
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | 43841-0003 | 14 | 1 | Cut Tape | ||||||||
| Verical | 438410003 | 14,400 | 150 | |||||||||
| JRH Electronics | 43841-0003 | 14,400 | 150 | 22h | ||||||||
| TME | 438410003-MOL | 14,400 | 150 | 9h | ||||||||
| Heilind Americas | 43841-0003 | 0 | 7h |
Download Molex 43841-0003 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Molex 43841-0003 provided by its distributors.
Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names: