Molex 43223-6122

Modular Connector, Modular Jack, 1 x 2 (Ganged), 6P4C, Cat3, Through Hole Mount
$ 2.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 43223-6122.

Upverter

Datasheet2 pages3 years ago
Technical Drawing6 pages4 years ago

HQonline

Molex

JRH Electronics

Newark

Inventory History

3 month trend:
-77.22%

CAD Models

Download Molex 43223-6122 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2018-10-10
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Conn Modular Jack Receptacle 6 POS 1.02mm Solder RA Through Hole 6 Terminal Single Port
Modular Connectors / Ethernet; MOLEX; 95501-2661; Through Hole; 1; Gold; Right Angle
Modular Connector, Modular Jack, 1 x 1 (Port), 6P4C, Cat3, Through Hole Mount
AmphenolRJHSE7360
Conn, PCB, Modular Jack, High Speed, 6 POS, Solder RA Thru-Hole, LED1: None, LED2: None
Modular Connectors / Ethernet Connectors 6P6C R/A PCB BLACK LOW PROFILE
Modular Connectors / Ethernet Connectors 6P6C R/A PCB BLACK LOPRO PNL STOPS SHLD

Descriptions

Descriptions of Molex 43223-6122 provided by its distributors.

Modular Connector, Modular Jack, 1 x 2 (Ganged), 6P4C, Cat3, Through Hole Mount
Modular Connectors / Ethernet Connectors MDJCK 6/4 RA GANG NO FLANGE
Conn RJ-11 RCP 12 POS 2.54mm Solder RA Thru-Hole 8 Terminal 2 Port Tray Cat 3/Cat 4
Avnet Japan
Cat3/Cat4 Rj11 Modular Jack, 6 Position, 2Port; Modular Connector Type:Modular Jack; Port Configuration:1 X 2 (Ganged); No. Of Positions/Loaded Contacts (Per Port):6P4C; Lan Category:Cat3, Cat4; Ip Rating:-; Shielding:Unshielded Rohs Compliant: Yes |Molex 43223-6122

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0432236122
  • 43223-6122..
  • 432236122