Molex 43045-2024

Conn Wire to Board HDR 20Power POS 3mm Solder ST Top Entry Thru-Hole Micro-Fit 3.0 Tray
$ 2.981
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 43045-2024.

IHS

Datasheet2 pages5 years ago

JRH Electronics

Molex

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-49.45%

CAD Models

Download Molex 43045-2024 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.981
$ 4.91
$ 4.91
Stock
16,317
37,666
37,666
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
3 mm
3 mm
3 mm
Number of Contacts
20
20
20
Number of Rows
2
2
2
Mount
Through Hole
Through Hole
Through Hole
Termination
Solder
Solder
Solder
Orientation
Right Angle, Vertical
Vertical
Vertical
Contact Plating
Tin
Gold
Gold
Housing Material
Thermoplastic
Polymer
Polymer
Contact Material
Brass
Brass
Brass

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1999-02-05
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Header 2 Row Vertical Polarizing Peg 20Pin SMT/Glow Wire Tin Plate Kinked Leads
Micro-Fit BMI Header, Dual Row, Vertical, with PCB Polarizing Peg, 20 Circuits, Tin (Sn) Plating, Kinked Tails
Pin Header, Power, Wire-to-Board, 3 mm, 2 Rows, 20 Contacts, Through Hole Right Angle
TE Connectivity6-102692-6
Conn Shrouded Header HDR 20 POS 2.54mm Solder ST Thru-Hole Tube
TE Connectivity6-146493-0
Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal
TE Connectivity499913-4
Conn Ejector Header HDR 20 POS 2.54mm Solder RA Thru-Hole Tray

Descriptions

Descriptions of Molex 43045-2024 provided by its distributors.

Conn Wire to Board HDR 20Power POS 3mm Solder ST Top Entry Thru-Hole Micro-Fit 3.0 Tray
Rectangular Power Connector, 20 Contact(s), Male, Solder Terminal
Headers & Wire Housings Microfit 3.0 Vert PTH/clip DR Tin 20 Ckt
Micro-Fit 3.0 Vertical Header, 3.00mm Pitch, Dual Row, 20 Circuits, with PCB Press-fit Metal Retention Clip, Tin, Glow-Wire Capable, Black
CONN, HEADER, 20POS, 2ROW, 3MM;
Wire-To-Board Connector, Right Angle, Micro-Fit 3.0 43045 Series, Through Hole, Header, 20, 3 mm RoHS Compliant: Yes

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0430452024
  • 430452024