Molex 398700112

5.00mm Pitch Beau Eurostyle Pluggable PCB Terminal Block, 180° Wire Entry, 12 Circuits
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 398700112.

Molex

Technical Drawing2 pages18 years ago

IHS

Master Electronics

Newark

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1997-06-04
Lifecycle StatusObsolete (Last Updated: 5 years ago)
LTB Date2006-12-29
LTD Date2007-04-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

On Shore TechnologyOSTTH120160
Barrier Strip Terminal Block, 15A, 2.08mm2, 1 Row(s), 1 Deck(s)
Weidmuller1610590000
Conn Terminal Block SKT 12 POS 5.08mm Crimp ST Cable Mount 10A Box
Weidmuller1649470000
Conn Terminal Block SKT 12 POS 5.08mm Crimp ST Cable Mount 10A Box
Phoenix Contact1805614
Terminal block; PCB; Plug for Unshrouded Header; 12 position; 10A; 600V; Spring Cage
On Shore TechnologyED130/12DS
Barrier Strip Terminal Block, 10A, 1.5mm2, 1 Row(s), 1 Deck(s)
Conn Pluggable Mini Terminal Blocks F 10 POS 5mm Screw ST Cable Mount 10A

Descriptions

Descriptions of Molex 398700112 provided by its distributors.

5.00mm Pitch Beau Eurostyle Pluggable PCB Terminal Block, 180° Wire Entry, 12 Circuits
PCB Terminal Block 5.0mm (1.97 pitch) Beau Eurostyle 12 pos
12 Pos 5.08mm Euro Rgt/Ang Hdr
Terminal Block; Number of Positions:12; Pitch Spacing:0.197"6; Wire Size (AWG):26-12; Mounting Type:PC Board; Body Material:PA Polyamide (Nylon) 6/6; Color:Black; Contact Material:Brass; Contact Plating:Tin; Current Rating:15A RoHS Compliant: No

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0398700112
  • 39870-0112
  • 870512