Phoenix Contact 1805614

Terminal block; PCB; Plug for Unshrouded Header; 12 position; 10A; 600V; Spring Cage
$ 3.349
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1805614.

IHS

Datasheet8 pages5 years ago

Phoenix Contact

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-73.44%

Supply Chain

Country of OriginBulgaria
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2014-08-13
Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 4 months ago)

Related Parts

Phoenix Contact1805591
Barrier Strip Terminal Block, 10A, 1.5mm2, 1 Row(s), 1 Deck(s)
Phoenix Contact1805588
Pluggable Terminal Blocks 9 Pos 5mm pitch Plug 26-14AWG Spring
Phoenix Contact1805601
Terminal block; PCB; Plug for Unshrouded Header; 11 position; 10A; 600V; Spring Cage
Eurostyle Block Connector, F, 12 POS, 3.81mm Pitch, Screw Terminal, ST, Cable Mount, 8A/Contact
Conn Eurostyle Block PL 12 POS 3.81mm Screw RA Cable Mount 8A/Contact Eurostyle
On Shore TechnologyED950/12
Conn Terminal Block F 12 POS 5mm Screw RA Cable Mount 15A

Descriptions

Descriptions of Phoenix Contact 1805614 provided by its distributors.

Terminal block; PCB; Plug for Unshrouded Header; 12 position; 10A; 600V; Spring Cage
Barrier Strip Terminal Block, 10A, 1.5mm2, 1 Row(s), 1 Deck(s)
Conn Terminal Block F 12 POS 5mm Spring Clamp Cable Mount
PCB connector, nominal cross section: 1.5 mm2, color: green, nominal current: 10 A, rated voltage (III/2): 400 V, contact surface: Sn, contact connection type: Socket, number of potentials: 12, number of rows: 1, number of positions: 12, number of connections: 12, product range: PTS 1,5/..-PH, pitch: 5 mm, connection method: Push-in spring connection, conductor/PCB connection direction: 0 °, plug-in system: COMBICON PST 1,3, locking: without, mounting method: without, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG