Molex 39500-0005

Conn PC Terminal Block F 5 POS 3.5mm Screw RA Cable Mount 8A/Contact Eurostyle™
$ 1.435
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 39500-0005.

IHS

Datasheet2 pages8 years ago

Molex

JRH Electronics

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+9.47%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2007-01-04
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Phoenix Contact1984646
Terminal Block; Printed Circuit; 10 A; 160 V; 3.5 mm; 5; 3.5 mm; 1.2 mm; M2; PA
Phoenix Contact1988985
PTA1,5/5-3,5,PCB,Conn PC Terminal Block 5 POS 3.5mm Solder Thru-Hole 17.5A
Rectangular Power Connector, 1625 Series, Solder, Receptacle, 5, 3.68 mm
Barrier Strip Terminal Block, 8A, 1.31mm2, 1 Row(s), 1 Deck(s)
Phoenix Contact1984798
PT1,5/5-3,5-V,PCB,Conn PC Terminal Block 5 POS 3.5mm Solder RA Thru-Hole 17.5A
Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of Molex 39500-0005 provided by its distributors.

Conn PC Terminal Block F 5 POS 3.5mm Screw RA Cable Mount 8A/Contact Eurostyle™
TERMINAL BLOCK, PLUGGABLE, 5POS, 30AWG; Available until stocks are exhausted Alternative available
Modular Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s)
TERMINAL BLOCK, PLUGGABLE, 5POS, 16AWG; Pitch Spacing:3.5mm; No. of Positions:5Positions; Wire Size AWG Min:30AWG; Wire Size AWG Max:16AWG; Conductor Area CSA:1.5mm²; Wire Connection Method:Screw; Rated Current:8A; Rated Voltage:300VRoHS Compliant: Yes
Mounting Type = Cable Mount / Gender = Plug / Pitch mm = 3.5 / Poles = 5 / Current Rating A = 8 / Voltage Rating V = 300 / Standards Met = REACH / Standards Met = RoHS / Standards Met = UL Listed / Combustibility Class = UL 94 V-0 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Orientation = Straight / Wire Connection Method = Screw / Wire Size AWG Max. AWG = 16 / Wire Size AWG Min. AWG = 30 / Wire Size mm2 Max. mm² = 1.5 / Wire Size mm2 Min. mm² = 0.05 / Series = 39500

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0395000005
  • 395000005