Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 39000297

Molex Tin-Plated Crimp Terminal, Male Contact, STANDARD .093" Series, Max 2mm² Min 0.5mm²
$ 0.07
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 39000297.

_legacy Avnet

Datasheet2 pages13 years ago

IHS

Molex

X-ON

Electro Sonic

Inventory History

3 month trend:
-100%

Supply Chain

Country of OriginSG
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2006-03-28
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2020-11-28
LTD Date2021-02-28

Related Parts

TE Connectivity61116-1
Rectangular Connector Contacts; 61116-1; TE CONNECTIVITY; Tin; Crimp; 18 AWG; 24 AWG
TE Connectivity3-640311-1
TERMINAL, MINIATURE, AMP-IN, 22-18 AWG | TE Connectivity 3-640311-1
Rectangular Power Connector, 3 Contact(s), Male and Female, Crimp Terminal, Plug
2.36mm Diameter Standard .093" Pin and Socket Plug Housing, 1 Circuit, Friction Lock
Mini-Fit Male Crimp Terminal, Tin (Sn) over Phosphor Bronze, 18-24 AWG, Bag
TE Connectivity176271-1
Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Plug
Molex Tinned crimping terminal Male terminal, STANDARD .062\"series, maximum0.8mm², min0.2mm²
Molex Tinned crimping terminal Male terminal, MX150series, maximum0.8mm², min0.4mm²
Terminal, Pin, Wire to Board Connector, Tin, Brass, Cable Mount, Straight, 4706 Series, Crimp
TE Connectivity926885-1
Power Connector, Crimp, Tin-Plated, 18-24 AWG, Push-In
TE Connectivity926899-1
Connector Accessory, 0.13in Min Cable Dia, 0.2in Max Cable Dia, Contact, Brass
TE Connectivity794228-1
Connector Accessory, 0.059in Min Cable Dia, 0.11in Max Cable Dia, Contact, Brass

Descriptions

Descriptions of Molex 39000297 provided by its distributors.

Molex Tin-Plated Crimp Terminal, Male Contact, STANDARD .093" Series, Max 2mm² Min 0.5mm²
Contact, Standard .093" Series, Pin, 20 Awg, 14 Awg, Crimp, Brass |Molex 39-00-0297
Crimp Terminal, Male, Tin, 14 ... 20AWG
2.36mm (.093") Diameter, Standard .093" Pin and Socket Crimp Terminal, Series 1190, Male, with Tin (Sn) over Copper Plated Brass Contact, 14-20 AWG, Reel
Contact PIN Crimp ST Cable Mount 14-20AWG Bag
TERMINAL .093 CRIMP PIN 1190TL
Connector Accessory, Contact, Brass
CRIMP TERMINAL; Series:Standard .093"; For Use With:Standard .093" Series Connectors; Contact Gender:Pin; Contact Material:Brass; Contact Plating:Tin; Contact Termination:Crimp; Wire Size (AWG):20AWG to 14AWG; Connector Type:Contact, Crimp; Termination Method:Crimp

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0039000297
  • 039000297
  • 1190-TL
  • 1190TL
  • 39-00-0297