TE Connectivity 3-640311-1

Terminal, Miniature, Amp-in, 22-18 AWG | Te Connectivity 3-640311-1
$ 0.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-640311-1.

Inventory History

3 month trend:
-92.55%

CAD Models

Download TE Connectivity 3-640311-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2014-08-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

2.36mm Diameter Standard .093" Pin and Socket Plug Housing, 1 Circuit, Friction Lock

Descriptions

Descriptions of TE Connectivity 3-640311-1 provided by its distributors.

TERMINAL, MINIATURE, AMP-IN, 22-18 AWG | TE Connectivity 3-640311-1
CONN TERM WTB 18-22AWG TIN / WTB Tin Terminal Connector 18-22 AWG
PCB Terminal, Phosphor Bronze, 1.85 mm, Tin, Mini Amp-In
Connector Accessory, 0.06in Min Cable Dia, 0.11in Max Cable Dia
Conn Contact F 1 POS Crimp ST Cable Mount Strip
MINI AMP-IN 22-18 AWG .008PTPPHBZ
Contact PIN Solder ST Thru-Hole 18-22AWG Reel
Terminals MINI AMP-IN Reel of 8000
Insulated Terminals MINI AMP-IN
MINI AMP-IN .008PTLPPHBZ, HAZMAT<AZ
Pcb Terminal, Miniature, 18-22Awg; Tab Size - Metric:-; Tab Size - Imperial:-; Terminal Material:Phosphor Bronze; Mounting Hole Dia:1.85Mm; Terminal Plating:Tin; Product Range:- Rohs Compliant: Yes |Amp Te Connectivity 3-640311-1.
MINI AMP-IN 22-18 AWG .008PTPPHBZ PCB Terminal Type: PCB Pin PCB Hole Diameter: 1.83 mm PCB Hole Diameter: .072 in PCB Thickness (Recommended): 1.57 mm PCB Thickness (Recommended): .062 in PCB Pin 1.83 mm .072" 1.57 mm | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-640311-1 .
  • 3-640311-1.