Molex 39-53-2305

FFC / FPC Board Connector, 1.25 mm, 30 Contacts, Receptacle, Easy-On 5597, Through Hole
$ 1.693
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 39-53-2305.

Sager Electronics

Datasheet2 pages8 years ago

Molex

JRH Electronics

Master Electronics

Newark

Inventory History

3 month trend:
-4.02%

CAD Models

Download Molex 39-53-2305 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJP
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-05-15
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

1.25mm Pitch Easy-On FFC/FPC Connector Through-Hole Vertical ZIF 26 Circuits
Amphenol Communications SolutionsHLW30S-2C7LF
Hlw30S-2C7Lf-Ffc/Fpc Conn Rohs Compliant: Yes |Amphenol Communications Solutions HLW30S-2C7LF
Amphenol Communications SolutionsSFW30S-2STE1LF
1.00mm Flex Connector, SFW Straight series, 30 Position, Top Entry Surface Mount, ZIF
Amphenol Communications SolutionsSFW30R-2STE1LF
Conn FFC/FPC Connector SKT 30 POS 1mm Solder RA SMD Embossed T/R
Conn FFC/FPC Connector SKT 30 POS 1mm Solder ST SMD Embossed T/R
Wurth Elektronik68613014122
WR-FPC 1.00mm SMT ZIF Horizontal Top Contact

Descriptions

Descriptions of Molex 39-53-2305 provided by its distributors.

FFC / FPC Board Connector, 1.25 mm, 30 Contacts, Receptacle, Easy-On 5597, Through Hole
FFC/FPC Connector, Through-Hole, Vertical, ZIF, 30 Circuits
Conn FFC/FPC Connector SKT 30 POS 2.5mm Solder ST Thru-Hole Tray
Avnet Japan
FFC/FPC Connector, 30 Contact(s), 1 Row(s), Female, Straight, 0.049 inch Pitch, Solder Terminal, Locking, Natural Insulator
5597 ROHS3Compliant GENERAL PURPOSE Slide Lock FFC, FPC (Connector/Contact Type) Connector -20C~80C 1A 200V 39.4muin 1.00mum
CONNECTOR, FFC/FPC, 30POS, 1ROW, 1.25MM; Pitch Spacing:1.25mm; No. of Contacts:30Contacts; Gender:Receptacle; Product Range:Easy-On 5597 Series; Contact Termination Type:Through Hole; Contact Position:-; No. of Rows:1 Ro

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0039532305
  • 03953-2305
  • 039532305
  • 39532305
  • 5597-30CPB7F