TE Connectivity 794953-4

Connector, Soft Shell; Nylon; Natural; Wire-to-Wire and Wire-to-Board; 4; Panel
$ 0.108
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 794953-4.

TE Connectivity

Datasheet2 pages3 years ago
Datasheet1 page15 years ago
Datasheet14 pages14 years ago
Datasheet5 pages15 years ago

Electro Sonic

IHS

Farnell

element14 APAC

Inventory History

3 month trend:
-18.02%

CAD Models

Download TE Connectivity 794953-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2011-03-15
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

TE Connectivity1969599-4
Combination Line Connector, 4 Contact(s), Male, Crimp Terminal, Plug
TE Connectivity1586018-4
Board Connector, 4 Contact(S), 2 Row(S), Male, 0.165 Inch Pitch, Crimp Terminal, Latch, White
TE Connectivity1969613-4
Power To The Board 4P Pm Plug Val-U-Lok; |Amp Te Connectivity 1969613-4
Rectangular Power Connector, 4 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 4 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 4 Contact(s), Male and Female, Crimp Terminal, Plug

Descriptions

Descriptions of TE Connectivity 794953-4 provided by its distributors.

Connector, Soft Shell; Nylon; Natural; Wire-to-Wire and Wire-to-Board; 4; Panel
Rectangular Power Connector, 4 Contact(s), Male, Crimp Terminal, Plug
Connector Housing, Plug, 4Pos, 4.2Mm; |Te Connectivity Amp 794953-4
VAL-U-LOK Series 4 Position Locking Ramp Male Pin Crimp Plug Housing Connector
TE Connectivity Connector Housing, 4 Pos, 4.2mm Pitch, 2 Row
4P Male Pin Power Connector, 9A, 600V, Crimp, Wire-to-Wire
Conn Housing PL 4 POS 4.2mm Crimp ST Panel Mount Bag
4.2mm 2 4.2mm P=4.2mm Housings (Wire To Board / Wire To Wire ) ROHS
TE Connectivity 794953-4 Plug Panel Mount Male Unshrouded 4P
Headers&Wire Housings PANEL MOUNT PLUG 4P
Male contact housing for panel 2x2P
TE Connectivity 794953-4 コネクタブーツ
PANEL MOUNT PLUG HOUSING, 94V-2; Product Range:-; Gender:Plug; No. of Positions:4Ways; Pitch Spacing:4.2mm; For Use With:VAL-U-LOK Series Connector System; SVHC:No SVHC (15-Jun-2015); Approval Bodies:CSA, UL; Colour:Whit
4P PM PLUG VAL-U-LOK V2 Connector & Housing Type: Plug Connector Product Type: Housing Termination Method to Wire & Cable: Crimp Connector System: Wire-to-Panel Wire-to-Wire Contact Retention Within Housing: Without Plug Housing Crimp Wire-to-Panel | Standard Rectangular Connector | Part Number: 794953-4 | Internal Number: 794953-4 | TE Connectivity | VAL-U-LOK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 794953-4 .