Molex 39-01-2126

Rectangular Power Connector, 12 Contact(s), Male, Crimp Terminal, Plug
$ 0.478
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 39-01-2126.

IHS

Datasheet2 pages8 years ago

HQonline

Molex

Farnell

Master Electronics

Inventory History

3 month trend:
+11.21%

CAD Models

Download Molex 39-01-2126 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.478
$ 0.359
$ 0.359
Stock
180,293
1,188,218
1,188,218
Authorized Distributors
6
6
6
Connector Type
Plug
Receptacle
Receptacle
Gender
Male
Receptacle
Receptacle
Fuse
-
-
-
Current Rating
9 A
13 A
13 A
Orientation
Straight
Straight
Straight
Mount
Panel, Snap-In
Cable
Cable
Contact Plating
-
-
-

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-05-16
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

TE Connectivity1-794953-2
VAL-U-LOK SERIES 4.2MM PITCH 12 WAY 2 ROW MALE STRAIGHT PCB CONNECTOR HOUSING
TE Connectivity1-1586018-2
Conn Housing PL 12 POS 4.2mmCrimp ST Panel Mount Natural Bag
TE Connectivity1-1969599-2
Combination Line Connector, 12 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 14 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 10 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 14 Contact(s), Male, Crimp Terminal, Plug

Descriptions

Descriptions of Molex 39-01-2126 provided by its distributors.

Rectangular Power Connector, 12 Contact(s), Male, Crimp Terminal, Plug
Mini-Fit Jr.™ Plug Housing, Dual Row with Panel Mount Ears, UL 94V-0, Panel Mount, 12 Circuits
HOUSING MALE, 12WAY; Series: 5559; Connector Type: Rectangular; No. of Ways: 12
CONN HOUSING, PLUG, 12POS, 4.2MM; Product Range:Mini-Fit Jr. 5559 Series; Gender:Plug; No. of Positions:12Ways; Pitch Spacing:4.2mm; For Use With:Molex Mini-Fit Jr. 5558, 30490 & Mini-Fit Plus 46012 Series Pin Contacts;

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0039012126
  • 039012126
  • 39-01-2126 .
  • 39-01-2126..
  • 3901-2126
  • 39012126
  • 5559-12P-210