Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 15-06-0105

Rectangular Power Connector, 10 Contact(s), Male, Crimp Terminal, Plug
$ 0.423
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 15-06-0105.

X-ON

Datasheet4 pages10 years ago

IHS

Molex

JRH Electronics

Farnell

Inventory History

3 month trend:
-1.30%

CAD Models

Download Molex 15-06-0105 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1994-12-01
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

TE Connectivity1-1586018-0
VAL-U-LOK RoHS Compliant COMMERCIAL 2008 Plug Connector Housing 50Cycles UL94V-0 221C 9A
TE Connectivity1-794953-0
Conn Housing PL 10 POS 4.2mm Crimp ST Panel Mount Natural Bag Automotive
TE Connectivity1-1969613-0
Combination Line Connector, 10 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 10 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 10 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 10 Contact(s), Male, Crimp Terminal, Plug

Descriptions

Descriptions of Molex 15-06-0105 provided by its distributors.

Rectangular Power Connector, 10 Contact(s), Male, Crimp Terminal, Plug
Multipole Connector; No. of Contacts:10; Series:; Color:Natural; Body Material:PA Polyamide (Nylon) 6/6; Mounting Type: ;RoHS Compliant: Yes
CONNECTOR HOUSING, PLUG, 10POS; Product Range: Mini-Fit BMI 42475 Series; Gender: Plug; No. of Positions: 10Ways; Pitch Spacing: 4.2mm; For Use With: Molex Mini-Fit Jr. 5558 & Mini-Fit Plus 46012 Series Pin Contacts; SVHC: No SVHC (15-Jan-2018); Colour: Natural, White; No. of Rows: 2Rows
CONNECTOR, PLUG MULTIPOLE; Series:42475; Gender:Plug; No. of Contacts:10; No. of Rows:2; Pitch Spacing:4.2mm; Contact Gender:Pin; Connector Mounting:Panel; Contact Termination:Crimp; Contact Material:Brass; Contact Plating:Tin; Colour:Natural, White; Connector Mounting Orientation:Panel; Connector Type:Plug & Socket; Connector Type:Plug & Socket; Contact Material:Brass; Contact Plating:Tin; Mounting Type:Panel; No. of Ways:10; Termination Method:Crimp

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0015060105
  • 015060105
  • 15-06-0105 .
  • 15-06-0105.
  • 15-06-0105..
  • 1506-0105
  • 15060105
  • 42475-1011