Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-1586018-2

Conn Housing PL 12 POS 4.2mmCrimp ST Panel Mount Natural Bag
$ 0.226
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1586018-2.

TE Connectivity

Datasheet2 pages1 year ago
Technical Drawing1 page15 years ago
Datasheet4 pages10 years ago
Datasheet14 pages14 years ago
Datasheet5 pages15 years ago

IHS

Farnell

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
+244%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-09-15
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity1-794953-2
VAL-U-LOK SERIES 4.2MM PITCH 12 WAY 2 ROW MALE STRAIGHT PCB CONNECTOR HOUSING
TE Connectivity1-1969599-2
Combination Line Connector, 12 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 12 Contact(s), Male, Crimp Terminal, Plug
TE Connectivity1-1969613-2
Power To The Board 12P Pm Plug Val-U-Lok V0 |Amp Te Connectivity 1-1969613-2
Rectangular Power Connector, 12 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 10 Contact(s), Male, Crimp Terminal, Plug

Descriptions

Descriptions of TE Connectivity 1-1586018-2 provided by its distributors.

Conn Housing PL 12 POS 4.2mmCrimp ST Panel Mount Natural Bag
VAL-U-LOK SERIES 4.2MM PITCH 12 WAY 2 ROW MALE STRAIGHT PCB CONNECTOR HOUSING
VAL-U-LOK Series 12 Position Male Pin Crimp Latch Lock Plug Housing
Board Connector, 12 Contact(s), 2 Row(s), Male, 0.165 inch Pitch, Crimp Terminal, Latch, White Insulator, Plug
VAL-U-LOK Series Connector System
Locking Ramp,Plug 2 12pin Sliding lock Male Pin Crimping Natural color snap-in mounting,snap fit,panel mount
Headers & Wire Housings 12P PM PLUG V0;
1-1586018-2, TE CONNECTIVITY/AMP BRAND
PLUG HOUSING, 12POS, NYLON, WHITE; Product Range: VAL-U-LOK Series; Gender: Plug; No. of Positions: 12Ways; Pitch Spacing: 4.2mm; For Use With: AMP VAL-U-LOK Series Pin Contacts; SVHC: No SVHC (15-Jan-2019)
12P PM PLUG VAL-U-LOK V0 Rectangular Power Connector Type: Housing Connector & Housing Type: Plug Connector System: Wire-to-Panel Wire-to-Wire Number of Positions: 12 Centerline (Pitch): .165 in Housing Plug Wire-to-Panel 12 | Rectangular Power Connector | Part Number: 1-1586018-2 | Internal Number: 1-1586018-2 | .165" | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1586018-2 .