Molex 15-06-0145

Rectangular Power Connector, 14 Contact(s), Male, Crimp Terminal, Plug
$ 0.776
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 15-06-0145.

IHS

Datasheet4 pages10 years ago
Datasheet2 pages21 years ago

Molex

JRH Electronics

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-6.82%

CAD Models

Download Molex 15-06-0145 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-05-16
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Rectangular Power Connector, 14 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 14 Contact(s), Male, Crimp Terminal, Plug
TE Connectivity1-1586000-4
Conn Housing PL 14 POS 4.2mmCrimp STCable Mount Natural Bag
TE Connectivity1-794953-4
Conn Housing, 4.2Mm, Plug, 14Positions; |Te Connectivity Amp 1-794953-4
TE Connectivity1-1969613-4
Power To The Board 14P Pm Plug Val-U-Lok V0 |Amp Te Connectivity 1-1969613-4
Rectangular Power Connector, 14 Contact(s), Male, Crimp Terminal, Plug

Descriptions

Descriptions of Molex 15-06-0145 provided by its distributors.

Rectangular Power Connector, 14 Contact(s), Male, Crimp Terminal, Plug
Connector Housing; Connector Type:Wire-to-Board; Gender:Plug; No. of Contacts:14; Contact Termination:Crimp; Series:42475; Color:Natural ;RoHS Compliant: Yes
CONN HOUSING, PLUG, 14POS, 4.2MM, NAT; Product Range: Mini-Fit BMI 42475 Series; Gender: Plug; No. of Positions: 14Ways; Pitch Spacing: 4.2mm; For Use With: Molex Mini-Fit Jr. 5558 & Mini-Fit Plus 46012 Series Pin Contacts; S

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 001506014-5
  • 0015060145
  • 015060145
  • 15-06-0145 .
  • 15-06-0145.
  • 15-06-0145..
  • 1506-0145
  • 15060145
  • 15060145.
  • 42475-1411