Molex 38780-0124

Barrier Strip Terminal Block, 2 Row(s), 1 Deck(s)
$ 9.378
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 38780-0124.

IHS

Datasheet2 pages19 years ago

Farnell

Newark

Master Electronics

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2007-04-03
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Barrier Strip Terminal Block, 2 Row(s), 1 Deck(s)
Barrier Strip Terminal Block, 2 Row(s), 1 Deck(s)
Terminal Block Double Row 12P 300V 30A Screw Terminal 12 AWG Terminal Capacity
Barrier Strip Terminal Block, 2 Row(s), 1 Deck(s)
Double Row 12 Position 3 Holes Terminal Block 30A 600V Max #8-32 SCREWS
TE Connectivity2-1546671-4
Barrier Strip Terminal Block, 20A, 2 Row(s), 1 Deck(s)

Descriptions

Descriptions of Molex 38780-0124 provided by its distributors.

Barrier Strip Terminal Block, 2 Row(s), 1 Deck(s)
Molex 38780-0124 Barrier Terminal Blocks Cb Bts Std 24 Asy
TERMINAL BLOCK, BARRIER, 24POS, 14AWG;
CONN; TERM STRIP; 24; 11.11 MM; DOUBLE ROW; SERIES 78000; 20 A; CLSD BACK
Conn Barrier Strip 48 POS 11.11mm Screw Panel Mount
CONN BARRIER STRP 24CIRC 0.438"
Terminal Block, Barrier, 24Pos, 14Awg; No. Of Rows:2 Row; No. Of Positions:24Positions; Wire Size Awg Min:22Awg; Wire Size Awg Max:14Awg; Pitch Spacing:11.11Mm; Rated Current:15A; Rated Voltage:300V; Product Range:38780 Series Rohs Compliant: Yes |Molex 38780-0124

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0387800124
  • 387800124