Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 38780-0118

Barrier Strip Terminal Block, 2 Row(s), 1 Deck(s)
$ 13.35
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 38780-0118.

IHS

Datasheet2 pages19 years ago

Farnell

Newark

Master Electronics

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2007-04-03
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2025-06-25
LTD Date2025-09-25

Related Parts

Barrier Strip Terminal Block, 30A, 2 Row(s), 1 Deck(s)
Barrier Strip Terminal Block, 30A, 2 Row(s), 1 Deck(s)
TE Connectivity1-1546670-8
Barrier Strip Terminal Block, 25A, 2mm2, 2 Row(s), 1 Deck(s)
Barrier Strip Terminal Block, 30A, 2 Row(s), 1 Deck(s)
Barrier Strip Terminal Block, 2 Row(s), 1 Deck(s)
TE Connectivity / AMP2-1546306-1
Barrier Strip Terminal Block, 20A, 3mm2, 2 Row(s), 1 Deck(s)

Descriptions

Descriptions of Molex 38780-0118 provided by its distributors.

Barrier Strip Terminal Block, 2 Row(s), 1 Deck(s)
Molex 38780-0118 Barrier Terminal Blocks Cb Bts Std 18 Asy
TERMINAL BLOCK, BARRIER, 18POS, 14AWG
CONN TERM STRIP BARRIER 18 11.11 MM DBL ROW 24-12 AWG 20 A 300 V
Conn Barrier Strip 36 POS 11.11mm Screw Panel Mount
CONN BARRIER STRP 18CIRC 0.438"
TERMINAL BLOCK, BARRIER, 18POS, 14AWG; N; TERMINAL BLOCK, BARRIER, 18POS, 14AWG; No. of Rows:2 Row; No. of Positions:18Positions; Wire Size AWG Min:22AWG; Wire Size AWG Max:14AWG; Pitch Spacing:11.11mm; Rated Current:15A
Terminal Block, Barrier, 18 Position, 24-12Awg; Núm. De Posiciones:18; Núm. De Filas:2; Tensión Nominal:300V; Corriente Nominal:20A; Tamaño De Cable Awg Mín.:24Awg; Conductor, Tamaño Awg Min:12Awg; Conector, Montaje:Panel |Molex 38780-0118

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0387800118
  • 387800118