Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 38541-5406

38541 Series Compact Power Connector Plug, Cable Clamp (top) Termination
$ 5.95
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 38541-5406.

Farnell

Datasheet29 pages23 years ago

Master Electronics

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 year ago)

Related Parts

TE Connectivity640581-1
Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Plug
Connector Wire to Board Header 6 Position 2.54mm Solder Straight Thru-Hole (Color may vary)
SPOX™ and KK® 396 Wire-to-Board Header, Vertical, with Friction Lock, 6 Circuits
Telecom and Datacom Connector, 6 Contact(s), Male, Straight, Crimp Terminal, Plug
TE Connectivity7-215570-6
Conn IDC Connector PL 6 POS 1.27mm Solder ST Thru-Hole Box/Carton
TE Connectivity215570-6
Conn IDC Connector HDR 6 POS 1.27mm Solder RA Side Entry Thru-Hole Reel

Descriptions

Descriptions of Molex 38541-5406 provided by its distributors.

38541 SERIES COMPACT POWER CONNECTOR PLUG, CABLE CLAMP (TOP) TERMINATION
Conn Power PL 6 POS ST Cable Mount 6 Terminal 1 Port
Plug and Socket Power Connectors PLUG CABLE CLAMP 6P Series 5400
PLUG & SOCKET CONNECTOR, PLUG, 6 POSITION
PLUG & SOCKET CONNECTOR, PLUG, 6POS; Ser; PLUG & SOCKET CONNECTOR, PLUG, 6POS; Series:5400; Contact Termination:Solder; No. of Contacts:6; Connector Mounting:Cable; Gender:Plug; Contact Material:Brass; Contact Plating:Tin; Body Material:Thermoplastic

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0385415406
  • 385415406