TE Connectivity 7-215570-6

Conn IDC Connector PL 6 POS 1.27mm Solder ST Thru-Hole Box/Carton
$ 0.872
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 7-215570-6.

IHS

Datasheet5 pages2 years ago

Electro Sonic

Sager Electronics

element14 APAC

TE Connectivity

Inventory History

3 month trend:
-1.67%

CAD Models

Download TE Connectivity 7-215570-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1995-07-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity215570-6
Conn IDC Connector HDR 6 POS 1.27mm Solder RA Side Entry Thru-Hole Reel
Pin Header, Board-to-Board, 1.27 mm, 2 Rows, 6 Contacts, Through Hole, TMS Series
Pin Header, Board-to-Board, 1.27 mm, 2 Rows, 6 Contacts, Through Hole, TMS Series
Pin Header, Board-to-Board, 1.27 mm, 2 Rows, 6 Contacts, Through Hole Right Angle, HTMS Series
Amphenol Communications Solutions20021112-00006T4LF
Pin Header, Right Angle, Board-to-Board, 1.27 mm, 2 Rows, 6 Contacts, Through Hole Right Angle

Descriptions

Descriptions of TE Connectivity 7-215570-6 provided by its distributors.

Conn IDC Connector PL 6 POS 1.27mm Solder ST Thru-Hole Box/Carton
TE Connectivity 7-215570-6 Micro-Match Connector Male Unshrouded 6 Positions
Conn IDC Connector M 6 POS 2.54mm IDT RA Cable Mount Box
Avnet Japan
IDC Connector, Paddle Board, Board In Connector, 1.27 mm, 2 Row, 6 Contacts
Wire-To-Board Connector, Micro-Match Ser; |Te Connectivity Amp 7-215570-6
CONNECTOR, PLUG, 6POS, 2ROW, 1.27MM; Pitch Spacing: 1.27mm; No. of Contacts: 6Contacts; Gender: Plug; Product Range: Micro-MaTch Series; Contact Termination Type: Solder; No. of Rows: 2Rows; Contact Plating: Tin Plated Contacts
6P, MM 1.27, PBC, IDC, KK, BOX PCB Connector Type: PCB Mount Paddleboard Connector PCB Mount Orientation: Vertical Connector System: Cable-to-Board Number of Positions: 6 Centerline (Pitch): .05 in PCB Mount Paddleboard Connector Vertical Cable-to-Board 6 | Paddle Board Connector | Part Number: 7-215570-6 | Internal Number: 7-215570-6 | .05" | TE Connectivity | Micro-MaTch

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 72155706