Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 215570-6

Conn IDC Connector HDR 6 POS 1.27mm Solder RA Side Entry Thru-Hole Reel
$ 0.696
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 215570-6.

IHS

Datasheet5 pages2 years ago

Electro Sonic

Sager Electronics

Master Electronics

element14 APAC

Inventory History

3 month trend:
+6.24%

CAD Models

Download TE Connectivity 215570-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity2178712-6
Conn IDC Connector SKT 6 POS 2.54mm IDT RA Cable Mount Reel
Picoflex PF-50 Header, Vertical, Low Profile, with PCB Pegs, 6 Circuits, Tin (Sn) Plating
Amphenol Communications Solutions20021112-00006T4LF
Pin Header, Right Angle, Board-to-Board, 1.27 mm, 2 Rows, 6 Contacts, Through Hole Right Angle
Conn Shrouded Header (4 Sides) HDR 6 POS 1.25mm Solder RA Side Entry Thru-Hole PicoBlade Tray
Amphenol Communications Solutions20021111-00006T4LF
Pin Header, Vertical, Board-to-Board, 1.27 mm, 2 Rows, 6 Contacts, Through Hole Straight
Amphenol Communications Solutions10114831-10106LF
FitMate™ 1.25mm, Header, Right Angle, DIP, Tin plating, 6 positions

Descriptions

Descriptions of TE Connectivity 215570-6 provided by its distributors.

Conn IDC Connector HDR 6 POS 1.27mm Solder RA Side Entry Thru-Hole Reel
Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Red Insulator
TE Connectivity IDC Connector, Micro-MaTch Series, Plug, 6-Ch, 2-Row, 1.27mm Pitch, Wire Mount
Conn IDC Connector M 6 POS 2.54mm IDT RA Cable Mount Reel
WTB CONN, HEADER, 6POS, 2ROW, 1.27MM; Pitch Spacing: 1.27mm; No. of Contacts: 6Contacts; Gender: Header; Product Range: Micro-MaTch Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Tin Plated
Special Order: MICRO-MATCH PBC.06P PCB Connector Type: PCB Mount Paddleboard Connector PCB Mount Orientation: Vertical Connector System: Cable-to-Board Centerline (Pitch): .05 in Centerline (Pitch): 1.27 mm PCB Mount Paddleboard Connector Vertical Cable-to-Board .05" | Paddle Board Connector | Part Number: 215570-6 | Internal Number: 215570-6 | .05" | TE Connectivity | Micro-MaTch

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2155706