Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-1586041-0

Plug & Socket Conn, Header, 10Pos, 4.2Mm; |Te Connectivity Amp 1-1586041-0
$ 0.737
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1586041-0.

TE Connectivity

Datasheet2 pages1 year ago
Datasheet4 pages10 years ago
Technical Drawing1 page11 years ago
Datasheet14 pages14 years ago
Technical Drawing1 page15 years ago
Datasheet5 pages15 years ago

JRH Electronics

IHS

ShanghaiCT

Burklin Elektronik

Inventory History

3 month trend:
+8.60%

CAD Models

Download TE Connectivity 1-1586041-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

Conn Shrouded Header (4 Sides) HDR 10 POS 4.2mm Solder RA Side Entry Thru-Hole Mini-Fit Jr Bag
TE Connectivity1-1586585-0
Conn HDR 10 POS 4.2mm Solder ST Thru-Hole 10 Terminal 1 Port
TE Connectivity1586041-8
Board Connector, 8 Contact(S), 2 Row(S), Male, Right Angle, 0.165 Inch Pitch, Solder Terminal,
Connector Wire to Board Header 8 Position 4.2mm Solder Right Angle Thru-Hole Tray
Connector Wire to Board Header 10 Position 4.2mm Solder Straight Thru-Hole Tray
TE Connectivity1-1586585-2
Header,Latch Holder 2 12pin Male Pin Through hole mounting 34.2mm(Length)*15.01mm(height)

Descriptions

Descriptions of TE Connectivity 1-1586041-0 provided by its distributors.

Plug & Socket Conn, Header, 10Pos, 4.2Mm; |Te Connectivity Amp 1-1586041-0
Conn Header HDR 10 POS 4.2mm Solder RA Thru-Hole 10 Terminal 1 Port Tray
Board Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, 0.165 inch Pitch, Solder Terminal, Locking, Natural Insulator, Plug
PLUG & SOCKET CONN, HEADER, 10POS, 4.2MM; PLUG & SOCKET CONN, HEADER, 10POS, 4.2MM; Series:VAL-U-LOK; Pitch Spacing:4.2mm; Contact Termination:Through Hole Vertical; No. of Contacts:10; No. of Rows:2; Connector Mounting:PCB; Gender:Header; Contact Material:Brass
10P VAL-U-LOK R/A HDR V2 Rectangular Power Connector Type: Header Connector & Housing Type: Plug Connector System: Wire-to-Board Number of Positions: 10 Centerline (Pitch): .165 in Header Plug Wire-to-Board 10 | Rectangular Power Connector | Part Number: 1-1586041-0 | Internal Number: 1-1586041-0 | .165" | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty