Molex 34695-0101

Stac64 Single Bay Vertical Power Header, 10 Circuits, Polarization B, Gray, Tray
$ 1.974
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 34695-0101.

IHS

Datasheet13 pages8 years ago

TME

Molex

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-34.72%

CAD Models

Download Molex 34695-0101 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginCN
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2009-11-06
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Conn Shrouded Header (4 Sides) HDR 10 POS 3mm Solder ST Top Entry Thru-Hole Micro-Fit 3.0™ Tray
Conn Shrouded Header (4 Sides) HDR 10 POS 2mm Solder ST Top Entry Thru-Hole Milli-Grid™ Tube
HEADER,2 ROW, VERTICAL, POLARIZING PEG,10 PIN, GOLD PLATE, SMT/GLOW WIRE, KINKED LEAD
TE Connectivity102159-1
Conn Ejector Header HDR 10 POS 2.54mm Solder RA Thru-Hole Automotive Tray
TE Connectivity103311-1
Conn Shrouded Header (4 Sides) HDR 10 POS 2.54mm Solder RA Side Entry Thru-Hole Tube
TE Connectivity5-534998-5
Rectangular Connector Housings; 5-534998-5; TE CONNECTIVITY; 2; 10; 10; Yes

Descriptions

Descriptions of Molex 34695-0101 provided by its distributors.

Stac64 Single Bay Vertical Power Header, 10 Circuits, Polarization B, Gray, Tray
Conn Shrouded Header HDR 10 POS 1.5mm Solder ST Thru-Hole Stac64™ Tray
AUTOMOTIVE CONN, PLUG, 10POS, 500V; Available until stocks are exhausted Alternative available
Molex 34695-0101 Automotive Connectors, Powerstac Vhdr 10 Circuit, Gry Pol B Tray
10pin 6.3mm 2 6.3mm Header,Latch Holder 30A 34.04mm*22.05mm
Automotive Conn, Straight Plug, 10Pos; Product Range:Stac64 34695 Series; Automotive Connector Shell Style:Straight Plug; No. Of Contacts:10Contacts; Automotive Contact Type:Pcb Pin; Connector Body Material:Nylon (Polyamide), Glass Rohs Compliant: Yes |Molex 34695-0101
Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal
Automotive Connectors STAC64 PWR HDR 10P VT POL B

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0346950101
  • 346950101