Molex 33481-0602

MX150 Mat-Sealed Male Connector Assembly, Single Row, 6 Circuits, Keying Option B, Light Gray
$ 1.58
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 33481-0602.

IHS

Datasheet12 pages5 years ago

Molex

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.42%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2003-05-20
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

MX150 Sealed Female Connector, Single Row, 6 Circuits, Keying Option B, Light Gray
Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Receptacle
Combination Line Connector, 6 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity / AMP172746-1
Connector Accessories Seal Protector Straight Nitrile Butadiene Rubber Black Automotive Bag
Lock Secondary TPA M/P BLU
CONN GT 150 6W FMALE ASSY

Descriptions

Descriptions of Molex 33481-0602 provided by its distributors.

MX150 Mat-Sealed Male Connector Assembly, Single Row, 6 Circuits, Keying Option B, Light Gray
Combination Line Connector, 6 Contact(s), Male, Receptacle
Automotive Connectors MX150 PLG 01X06P KEY B
MX150 ASSY 1.5 BLD 1X6 LTGY B/6 | Molex Incorporated 33481-0602
Conn Housing RCP 6 POS 3.5mm Crimp ST Bag
Locking Ramp,Plug 1 6pin Male Blade , 29.44mm*17.3mm

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0334810602
  • 334810602