Molex 33472-1606

Automotive Connector Housing, MX150 33472, Receptacle, 16 Ways
$ 2.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 33472-1606.

Upverter

Datasheet2 pages3 years ago
Technical Drawing35 pages3 years ago

IHS

Molex

Sager Electronics

element14 APAC

Inventory History

3 month trend:
+1.80%

CAD Models

Download Molex 33472-1606 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2003-07-07
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Ultra-Fit TPA Receptacle Housing, 3.50mm Pitch, Dual Row, 16 Circuits, Black, Glow-Wire Capable
Rectangular Power Connector, 16 Contact(s), Female, Crimp Terminal
Ultra-Fit Receptacle Housing, 3.50mm Pitch, Dual Row, 16 Circuits, Black, Glow-Wire Capable
TE Connectivity178289-7
Rectangular Power Connector, 16 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity178964-7
Rectangular Power Connector, 16 Contact(s), Male, Crimp Terminal, Plug
TE Connectivity1-215083-6
Conn IDC Connector M 16 POS 1.27mm IDT ST Side Entry Cable Mount T/R

Descriptions

Descriptions of Molex 33472-1606 provided by its distributors.

Automotive Connector Housing, MX150 33472, Receptacle, 16 Ways
Combination Line Connector, 16 Contact(s), Female, Crimp Terminal, Receptacle
MX150 Mat-Sealed Female Connector Assembly, Dual Row, 16 Circuits, Keying Option A, with Connector Position Assurance, Black
AUTOMOTIVE HOUSING, RCPT, 16POS, 22A; Product Range:MX150 33472 Series; Gender:Receptacle; No. of Positions:16Ways; For Use With:Molex MX150 33012, 33001 Series Socket Contacts; Connector Body Material:Nylon (Polyamide),
Lockable = Yes / Pitch mm = 3.5 / Polarised = Yes / Gender = Receptacle / Housing Material = Polystyrene (PS) / Poles = 16 / Housing Colour = Black / Series = MX150 / Rows = 2 / Operating Temperature Max. °C = 125 / Operating Temperature Min. °C = -40 / Keying Option = A / Packaging = Bulk

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0334721606
  • 33472-1606..
  • 334721-606
  • 334721606