TE Connectivity 178289-7

Rectangular Power Connector, 16 Contact(s), Female, Crimp Terminal, Receptacle
$ 0.908
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 178289-7.

IHS

Datasheet5 pages2 years ago

Newark

Electro Sonic

Sager Electronics

TE Connectivity

Inventory History

3 month trend:
-3.89%

CAD Models

Download TE Connectivity 178289-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity178289-8
Rectangular Power Connector, 20 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity178289-6
Rectangular Power Connector, 12 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 16 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity1-794617-6
Rectangular Power Connector, 16 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 16 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 14 Contact(s), Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity 178289-7 provided by its distributors.

Rectangular Power Connector, 16 Contact(s), Female, Crimp Terminal, Receptacle
Connector Housing, D-3100D, Receptacle, 16 Ways, 3.81 mm, D-3000 Series Socket Contacts
Rectangular Connector Housings; 178289-7; TE CONNECTIVITY; 2; 16; 16; Yes
The Dynamic 3100 receptacle and tab housing is designed with 3.81mm pitch with multiple positions. UL 94 V-0 Flammability Rating.
HOUSING, RECEPTACLE, NYLON, 16WAY; Product Range: D-3100D Series; Gender: Receptacle; No. of Positions: 16Ways; Pitch Spacing: 3.81mm; For Use With: D-3000 Series Socket Contacts; SVHC: No SVHC (27-Jun-2018)
DYNAMIC D3100 REC HSG 16P Connector & Housing Type: Receptacle Connector Product Type: Housing Mating Retention: With Termination Method to Wire & Cable: Crimp Connector System: Wire-to-Board Receptacle Housing With Crimp | Receptacle And Tab Housing: 3.81 Mm Pitch & 250V | Part Number: 178289-7 | Internal Number: 178289-7 | TE Connectivity | Dynamic Series

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 178289-7.