Molex 33467-0006

Connector Accessory, 0.059in Min Cable Dia, 0.081in Max Cable Dia, Contact, Copper Alloy
$ 0.105
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 33467-0006.

Sager Electronics

Datasheet2 pages13 years ago
Datasheet2 pages4 years ago

HQonline

Molex

element14 APAC

Master Electronics

Inventory History

3 month trend:
-20.14%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2007-05-08
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

2.00mm Pitch Crimp Terminal, Female, 22-26 AWG, Gold (Au) Plating, Reel
MX150 Female Terminal for Mat-Sealed Connectors, Gold Plating, 14 and 16 AWG, Right Reel Payoff
TE Connectivity1123343-2
Receptacle, 0.22-0.56 mm², AWG 24-20, crimp connection, gold-plated, 1123343-2
Contact SKT Crimp ST Cable Mount
Delphi Micro-Pack Gold Plated Female Terminal, 18 AWG (Loose Piece)

Descriptions

Descriptions of Molex 33467-0006 provided by its distributors.

Connector Accessory, 0.059in Min Cable Dia, 0.081in Max Cable Dia, Contact, Copper Alloy
CONN SOCKET 18-20AWG CRIMP GOLD / Socket Contact Gold 18-20 AWG Crimp
Automotive connectors; MOLEX; 33467-0006; Female; Crimp; Gold
Automotive Connectors MX64 2.54MM CRMP 18-20 L PAYOF
TERMINAL, CRIMP OR COMPRESSION, COPPER, GOLD PLATED, FEMALE, 18-20 AWG
2.54mm Pitch MX64 Terminal, Gold (Au) Plating, 18-20 AWG, Left Reel Payoff, Also used with MX123 Female Receptacle Housing
Contact SKT Crimp ST Cable Mount Reel
CUT STRIP- MX64 RCPT TERM GOLD 18/20AWG
2.54MM PITCH MX64 TERMINAL, GOLD A;
AUTOMOTIVE CONTACT, SOCKET, CRIMP; Product Range:MX64 33467 Series; Contact Gender:Socket; Contact Termination Type:Crimp; Wire Size AWG Max:18AWG; Wire Size AWG Min:20AWG; Contact Material:Copper Alloy; Contact Plating:Gold

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0334670006
  • 334670006
  • 334670006.