TE Connectivity 1123343-2

TE Connectivity Gold plated crimping terminal Female terminal, 025series, maximum0.5mm², min0.2mm²
$ 0.216
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1123343-2.

IHS

Datasheet6 pages2 years ago

Sager Electronics

Master Electronics

TE Connectivity

Farnell

Inventory History

3 month trend:
+25.76%

CAD Models

Download TE Connectivity 1123343-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

TPA MIC/P 100 32W FMALE LOCK
Lock CPA Mic/P 32 Red

Descriptions

Descriptions of TE Connectivity 1123343-2 provided by its distributors.

TE Connectivity Gold plated crimping terminal Female terminal, 025series, maximum0.5mm², min0.2mm²
AUTOMOTIVE CONTACT, SOCKET, CRIMP; Product Range: TH 025 Series; Contact Gender: Socket; Contact Termination Type: Crimp; Wire Size AWG Max: 20AWG; Wire Size AWG Min: 24AWG; For Use With: AMP TH 025 Series Housing Connectors;
025 REC CONTACT GOLD FORMING Terminal Type: Receptacle Mating Tab Width: .64 mm Mating Tab Width: .025 in Mating Tab Thickness: .025 in Mating Tab Thickness: .64 mm Receptacle .64 mm .025" | Th/.025 Connector System & Recpt And Tab | Part Number: 1123343-2 | Internal Number: 1123343-2 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty